ex VAT

Polymer Capacitors:

9,706 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging

Categories

Polymer Capacitors

(9,706)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2358340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.812
50+
£0.658
250+
£0.588
500+
£0.470
1500+
£0.409
Total:£4.06
Min: 5 / Mult: 5
330µF
± 20%
2V
-
2491913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£2.310
50+
£1.650
250+
£1.420
500+
£1.210
1000+
£1.170
More Pricing...
Total:£11.55
Min: 5 / Mult: 5
68µF
± 20%
25V
D
3783837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.445
10+
£0.248
50+
£0.231
200+
£0.201
400+
£0.186
More Pricing...
Total:£0.44
Min: 1 / Mult: 1
68µF
± 20%
35V
-
2354942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£5.280
50+
£4.400
250+
£3.680
500+
£3.350
1000+
£3.280
Total:£26.40
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D3L
2466610

RoHS

Date/Lot Code

Each
1+
£1.300
10+
£1.210
50+
£1.110
Total:£1.30
Min: 1 / Mult: 1
1500µF
± 20%
6.3V
-
3266933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.680
50+
£1.020
250+
£0.944
500+
£0.849
1000+
£0.791
More Pricing...
Total:£8.40
Min: 5 / Mult: 5
150µF
± 20%
16V
D3L
2614125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.318
50+
£0.307
100+
£0.295
500+
£0.268
1000+
£0.266
More Pricing...
Total:£3.18
Min: 10 / Mult: 10
820µF
± 20%
2.5V
-
2614105

RoHS

Date/Lot Code

Each
1+
£1.890
10+
£1.170
50+
£1.030
250+
£0.783
500+
£0.726
More Pricing...
Total:£1.89
Min: 1 / Mult: 1
82µF
± 20%
63V
-
2839601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.330
50+
£0.869
100+
£0.673
Total:£1.33
Min: 1 / Mult: 1
150µF
± 20%
6.3V
Y
3411860RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.757
500+
£0.635
Total:£75.70
Min: 100 / Mult: 1
220µF
± 20%
2V
-
3782363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.020
50+
£0.866
250+
£0.721
500+
£0.602
1000+
£0.590
Total:£5.10
Min: 5 / Mult: 5
470µF
± 20%
4V
D3L
3924462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.050
50+
£0.850
250+
£0.661
500+
£0.615
1500+
£0.575
Total:£5.25
Min: 5 / Mult: 5
220µF
± 20%
2.5V
-
3886100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.430
10+
£0.850
50+
£0.775
100+
£0.700
Total:£1.43
Min: 1 / Mult: 1
560µF
± 20%
2V
-
3874699RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.327
250+
£0.297
500+
£0.247
1000+
£0.213
2000+
£0.205
Total:£32.70
Min: 100 / Mult: 5
100µF
± 20%
6.3V
B
3886096RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.666
500+
£0.587
1000+
£0.540
Total:£66.60
Min: 100 / Mult: 1
470µF
± 20%
2.5V
-
3886106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.440
10+
£0.867
50+
£0.766
100+
£0.708
500+
£0.625
More Pricing...
Total:£1.44
Min: 1 / Mult: 1
560µF
± 20%
2.5V
-
3886100RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.700
Total:£70.00
Min: 100 / Mult: 1
560µF
± 20%
2V
-
3874699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.590
50+
£0.327
250+
£0.297
500+
£0.247
1000+
£0.213
More Pricing...
Total:£2.95
Min: 5 / Mult: 5
100µF
± 20%
6.3V
B
3886106RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.708
500+
£0.625
1000+
£0.575
Total:£70.80
Min: 100 / Mult: 1
560µF
± 20%
2.5V
-
3924465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.020
50+
£0.794
250+
£0.737
500+
£0.704
1500+
£0.645
Total:£5.10
Min: 5 / Mult: 5
390µF
± 20%
2.5V
-
3886096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.360
10+
£0.815
50+
£0.720
100+
£0.666
500+
£0.587
More Pricing...
Total:£1.36
Min: 1 / Mult: 1
470µF
± 20%
2.5V
-
2614010

RoHS

Each
10+
£0.265
100+
£0.238
500+
£0.189
Total:£2.65
Min: 10 / Mult: 10
1200µF
± 20%
6.3V
-
2614135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.428
50+
£0.380
400+
£0.331
800+
£0.283
1200+
£0.277
More Pricing...
Total:£4.28
Min: 10 / Mult: 10
1500µF
± 20%
4V
-
2992470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£8.740
10+
£6.770
50+
£5.590
100+
£5.380
200+
£5.160
Total:£8.74
Min: 1 / Mult: 1
33µF
± 20%
35V
E
2886959

RoHS

Each
10+
£0.412
50+
£0.380
100+
£0.348
500+
£0.281
1000+
£0.266
More Pricing...
Total:£4.12
Min: 10 / Mult: 10
220µF
± 20%
16V
-
1-25 of 9706 items
of 389 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account