ex VAT

Tantalum Polymer Capacitors:

49 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2442696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.04
10+
£4.50
50+
£3.88
100+
£3.68
Min: 1 / Mult: 1
330µF
± 20%
10V
X
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.2A
-55°C
125°C
T530 KO-CAP Series
2491158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.18
10+
£4.61
50+
£3.98
100+
£3.62
500+
£2.98
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
6.3V
X
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.2A
-55°C
125°C
T530 KO-CAP Series
2855238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.90
10+
£1.30
50+
£1.07
100+
£0.99
500+
£0.87
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
6.3V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
2442696RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£4.50
50+
£3.88
100+
£3.68
Min: 10 / Mult: 1
330µF
± 20%
10V
X
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.2A
-55°C
125°C
T530 KO-CAP Series
2491158RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£4.61
50+
£3.98
100+
£3.62
500+
£2.98
1000+
£2.92
Min: 10 / Mult: 1
680µF
± 20%
6.3V
X
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.2A
-55°C
125°C
T530 KO-CAP Series
2855238RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.99
500+
£0.87
1000+
£0.83
Min: 100 / Mult: 1
220µF
± 20%
6.3V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
2855240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.18
Min: 100 / Mult: 1
220µF
± 20%
2.5V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
2855240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.06
10+
£1.44
50+
£1.18
Min: 1 / Mult: 1
220µF
± 20%
2.5V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
3299824

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£3.67
Min: 500 / Mult: 500
330µF
± 20%
10V
X
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.2A
-55°C
125°C
T530 KO-CAP Series
4531112RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.07
500+
£0.97
1000+
£0.92
Min: 100 / Mult: 1
470µF
± 20%
2.5V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
4531112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.08
10+
£1.44
50+
£1.18
100+
£1.07
500+
£0.97
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
2.5V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
2442698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.62
10+
£4.91
50+
£4.13
100+
£3.86
500+
£3.55
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
6.3V
X
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.2A
-55°C
125°C
T530 KO-CAP Series
3415654

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£2.92
Min: 500 / Mult: 500
1000µF
± 20%
3V
X
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.2A
-55°C
125°C
T530 KO-CAP Series
2442698RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£4.91
50+
£4.13
100+
£3.86
500+
£3.55
1000+
£3.29
Min: 10 / Mult: 1
470µF
± 20%
6.3V
X
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.2A
-55°C
125°C
T530 KO-CAP Series
2491138RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.94
500+
£1.62
1000+
£1.59
Min: 100 / Mult: 1
220µF
± 20%
4V
Z
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
5.2A
-55°C
105°C
T528 KO-CAP Series
2491138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.04
10+
£2.53
50+
£2.12
100+
£1.94
500+
£1.62
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
4V
Z
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
5.2A
-55°C
105°C
T528 KO-CAP Series
2442684

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£1.73
Min: 1000 / Mult: 1000
330µF
± 20%
4V
Z
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
5.2A
-55°C
105°C
T528 KO-CAP Series
2442681RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.09
500+
£1.74
1000+
£1.60
Min: 100 / Mult: 1
150µF
± 20%
6.3V
Z
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
5.2A
-55°C
105°C
T528 KO-CAP Series
2442681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.96
10+
£2.50
50+
£2.29
100+
£2.09
500+
£1.74
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
6.3V
Z
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
5.2A
-55°C
105°C
T528 KO-CAP Series
2479908

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.66
Min: 1000 / Mult: 1000
220µF
± 20%
4V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
2671839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.09
10+
£1.44
50+
£1.18
100+
£1.10
500+
£0.97
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
4V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
2938753

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£3.11
Min: 500 / Mult: 500
330µF
± 20%
10V
X
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.2A
-55°C
125°C
T530 KO-CAP Series
2671839RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.10
500+
£0.97
1000+
£0.92
Min: 100 / Mult: 1
330µF
± 20%
4V
V
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
5.2A
-55°C
105°C
T520 KO-CAP Series
2938755

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£3.14
Min: 500 / Mult: 500
680µF
± 20%
4V
X
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.2A
-55°C
125°C
T530 KO-CAP Series
2938741

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£1.61
Min: 1000 / Mult: 1000
220µF
± 20%
6.3V
Z
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
5.2A
-55°C
105°C
T528 KO-CAP Series
1-25 of 49 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account