ex VAT

Tantalum Polymer Capacitors:

67 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2354874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.18
50+
£0.62
250+
£0.57
500+
£0.49
1500+
£0.47
More Pricing...
Min: 5 / Mult: 5
150µF
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.1A
-55°C
105°C
POSCAP TPE Series
9229647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.32
10+
£3.77
50+
£3.26
100+
£2.78
500+
£2.48
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
10V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
105°C
T520 KO-CAP Series
2855270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.29
10+
£2.34
50+
£1.97
100+
£1.84
500+
£1.64
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
10V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.1A
-55°C
105°C
T520 KO-CAP Series
2855273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.52
10+
£2.03
50+
£1.89
Min: 1 / Mult: 1
680µF
± 20%
4V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.1A
-55°C
105°C
T520 KO-CAP Series
9229647RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.78
500+
£2.48
1000+
£2.43
Min: 100 / Mult: 1
330µF
± 20%
10V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
105°C
T520 KO-CAP Series
2354874RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.62
250+
£0.57
500+
£0.49
1500+
£0.47
3000+
£0.46
Min: 100 / Mult: 5
150µF
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.1A
-55°C
105°C
POSCAP TPE Series
2855270RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.84
500+
£1.64
1000+
£1.55
Min: 100 / Mult: 1
330µF
± 20%
10V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.1A
-55°C
105°C
T520 KO-CAP Series
2855273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.89
Min: 100 / Mult: 1
680µF
± 20%
4V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.1A
-55°C
105°C
T520 KO-CAP Series
3299809

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£2.13
Min: 500 / Mult: 500
330µF
± 20%
10V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
105°C
T520 KO-CAP Series
4180855RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.35
500+
£2.12
1000+
£2.04
Min: 100 / Mult: 1
680µF
± 20%
6.3V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.1A
-55°C
105°C
T520 KO-CAP Series
4180855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.07
10+
£2.94
50+
£2.49
100+
£2.35
500+
£2.12
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
6.3V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.1A
-55°C
105°C
T520 KO-CAP Series
1973087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.65
10+
£3.56
50+
£3.11
100+
£2.96
Min: 1 / Mult: 1
330µF
± 20%
16V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
125°C
T521 KO-CAP Series
1973087RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.96
Min: 100 / Mult: 1
330µF
± 20%
16V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
125°C
T521 KO-CAP Series
2491889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.46
50+
£0.78
250+
£0.69
500+
£0.60
1500+
£0.58
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.1A
-55°C
125°C
POSCAP TH Series
2855274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.63
10+
£1.84
50+
£1.53
100+
£1.43
500+
£1.26
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
6.3V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.1A
-55°C
105°C
T520 KO-CAP Series
2787526

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£2.72
Min: 500 / Mult: 500
330µF
± 20%
16V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
125°C
T521 KO-CAP Series
2855266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.83
10+
£2.10
50+
£1.93
100+
£1.64
500+
£1.42
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
2.5V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.1A
-55°C
105°C
T520 KO-CAP Series
2491889RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.78
250+
£0.69
500+
£0.60
1500+
£0.58
3000+
£0.54
Min: 100 / Mult: 5
330µF
± 20%
2.5V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.1A
-55°C
125°C
POSCAP TH Series
2938717

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£1.21
Min: 500 / Mult: 500
330µF
± 20%
6.3V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.1A
-55°C
105°C
T520 KO-CAP Series
2938720

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£1.38
Min: 500 / Mult: 500
680µF
± 20%
2.5V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.1A
-55°C
105°C
T520 KO-CAP Series
2354912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.89
50+
£1.05
250+
£0.80
500+
£0.74
1000+
£0.71
More Pricing...
Min: 5 / Mult: 5
470µF
± 20%
4V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.1A
-55°C
105°C
POSCAP TPE Series
2354908

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
£0.70
Min: 2500 / Mult: 2500
330µF
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.1A
-55°C
105°C
POSCAP TPE Series
2855269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.83
10+
£2.36
50+
£1.98
100+
£1.80
500+
£1.51
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
10V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.1A
-55°C
105°C
T520 KO-CAP Series
2354917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.89
50+
£1.05
250+
£0.88
500+
£0.80
1000+
£0.77
More Pricing...
Min: 5 / Mult: 5
680µF
± 20%
2.5V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.1A
-55°C
105°C
POSCAP TPE Series
2354882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.17
50+
£0.58
250+
£0.53
500+
£0.47
1500+
£0.44
More Pricing...
Min: 5 / Mult: 5
220µF
± 20%
4V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.1A
-55°C
105°C
POSCAP TPE Series
1-25 of 67 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account