ex VAT

Tantalum Polymer Capacitors:

42 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3782343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.05
50+
£0.89
250+
£0.74
500+
£0.67
1000+
£0.63
More Pricing...
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.75A
-55°C
105°C
POSCAP TPB Series
3605788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£2.35
50+
£1.58
250+
£1.36
500+
£1.27
1000+
£1.22
More Pricing...
Min: 5 / Mult: 5
220µF
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.75A
-55°C
105°C
POSCAP TQC Series
3605788RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.58
250+
£1.36
500+
£1.27
1000+
£1.22
2500+
£1.20
Min: 100 / Mult: 5
220µF
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.75A
-55°C
105°C
POSCAP TQC Series
3782343RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.89
250+
£0.74
500+
£0.67
1000+
£0.63
2500+
£0.59
Min: 100 / Mult: 5
220µF
± 20%
6.3V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.75A
-55°C
105°C
POSCAP TPB Series
3782357RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.46
250+
£0.43
500+
£0.37
1500+
£0.34
Min: 100 / Mult: 5
220µF
± 20%
4V
D2E
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.75A
-55°C
105°C
POSCAP TPE Series
3782357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.03
50+
£0.46
250+
£0.43
500+
£0.37
1500+
£0.34
Min: 5 / Mult: 5
220µF
± 20%
4V
D2E
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.75A
-55°C
105°C
POSCAP TPE Series
2361876

Date/Lot Code

Each
1+
£31.94
5+
£28.81
20+
£25.68
60+
£24.03
100+
£23.27
Min: 1 / Mult: 1
390µF
± 20%
15V
B
0.09ohm
0602 [1605 Metric]
-
-
-
1.75A
-55°C
105°C
T550 Series
3018136

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£23.16
Min: 100 / Mult: 100
390µF
± 20%
15V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
105°C
T555 Series
3018223

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£32.68
Min: 100 / Mult: 100
680µF
± 20%
10V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
125°C
T556 Series
3018138

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£31.66
Min: 100 / Mult: 100
390µF
± 20%
15V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
105°C
T555 Series
3018232

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£25.08
Min: 100 / Mult: 100
560µF
± 10%
10V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
125°C
T556 Series
3018185

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£32.95
Min: 100 / Mult: 100
120µF
± 20%
50V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
105°C
T555 Series
3018220

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£24.20
Min: 100 / Mult: 100
680µF
± 20%
8V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
125°C
T556 Series
3018219

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£25.08
Min: 100 / Mult: 100
680µF
± 10%
8V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
125°C
T556 Series
3018233

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£28.29
Min: 100 / Mult: 100
560µF
± 20%
10V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
125°C
T556 Series
3018186

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£47.47
Min: 100 / Mult: 100
120µF
± 10%
50V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
105°C
T555 Series
3018235

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£33.56
Min: 100 / Mult: 100
560µF
± 10%
10V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
125°C
T556 Series
3018110

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£32.48
Min: 100 / Mult: 100
680µF
± 10%
8V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
105°C
T555 Series
3018296

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£24.20
Min: 100 / Mult: 100
120µF
± 20%
50V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
125°C
T556 Series
3018109

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£23.16
Min: 100 / Mult: 100
680µF
± 20%
8V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
105°C
T555 Series
3018135

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£23.99
Min: 100 / Mult: 100
390µF
± 10%
15V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
105°C
T555 Series
3018124

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£32.48
Min: 100 / Mult: 100
560µF
± 10%
10V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
105°C
T555 Series
3018137

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£32.48
Min: 100 / Mult: 100
390µF
± 10%
15V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
105°C
T555 Series
3018247

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£24.20
Min: 100 / Mult: 100
390µF
± 20%
15V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
125°C
T556 Series
3018294

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£29.02
Min: 100 / Mult: 100
120µF
± 10%
50V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
125°C
T556 Series
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account