ex VAT

Tantalum Polymer Capacitors:

24 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3521865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.53
50+
£0.51
100+
£0.49
500+
£0.41
1000+
£0.39
More Pricing...
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3521855RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.50
500+
£0.46
1000+
£0.42
2000+
£0.36
Min: 100 / Mult: 10
150µF
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T591 KO-CAP Series
-
3521855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.65
50+
£0.55
100+
£0.50
500+
£0.46
1000+
£0.42
More Pricing...
Min: 10 / Mult: 10
150µF
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T591 KO-CAP Series
-
3521846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.47
500+
£0.43
1000+
£0.39
2000+
£0.34
Min: 100 / Mult: 5
100µF
± 20%
4V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T591 KO-CAP Series
-
3521865RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.49
500+
£0.41
1000+
£0.39
2000+
£0.39
Min: 100 / Mult: 5
100µF
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3521846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.60
50+
£0.51
100+
£0.47
500+
£0.43
1000+
£0.39
More Pricing...
Min: 10 / Mult: 10
100µF
± 20%
4V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T591 KO-CAP Series
-
4531145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.55
50+
£0.52
100+
£0.50
500+
£0.43
1000+
£0.40
More Pricing...
Min: 10 / Mult: 10
150µF
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
4531145RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.50
500+
£0.43
1000+
£0.40
2000+
£0.40
Min: 100 / Mult: 10
150µF
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3521848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.50
50+
£0.48
100+
£0.46
500+
£0.39
1000+
£0.37
More Pricing...
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T591 KO-CAP Series
-
3521868RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.49
500+
£0.41
1000+
£0.39
2000+
£0.37
Min: 100 / Mult: 10
150µF
± 20%
4V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3577078

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£1.33
Min: 2000 / Mult: 2000
150µF
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3577153

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£1.80
Min: 2000 / Mult: 2000
100µF
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3521868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.53
50+
£0.51
100+
£0.49
500+
£0.41
1000+
£0.39
More Pricing...
Min: 10 / Mult: 10
150µF
± 20%
4V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3577142

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£1.67
Min: 2000 / Mult: 2000
150µF
± 20%
4V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3577139

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£1.67
Min: 2000 / Mult: 2000
100µF
± 20%
4V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3521863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.88
50+
£0.71
100+
£0.63
500+
£0.55
1000+
£0.48
More Pricing...
Min: 10 / Mult: 10
100µF
± 20%
4V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3521863RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.63
500+
£0.55
1000+
£0.48
2000+
£0.35
Min: 100 / Mult: 5
100µF
± 20%
4V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3577157

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£1.80
Min: 2000 / Mult: 2000
150µF
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3577074

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£1.27
Min: 2000 / Mult: 2000
100µF
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3521848RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.46
500+
£0.39
1000+
£0.37
2000+
£0.35
Min: 100 / Mult: 10
100µF
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T591 KO-CAP Series
-
3577060

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£1.25
Min: 2000 / Mult: 2000
100µF
± 20%
4V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3577063

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£1.25
Min: 2000 / Mult: 2000
150µF
± 20%
4V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3521852RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.46
500+
£0.42
1000+
£0.38
2000+
£0.35
Min: 100 / Mult: 5
150µF
± 20%
4V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T591 KO-CAP Series
-
3521852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.60
50+
£0.51
100+
£0.46
500+
£0.42
1000+
£0.38
More Pricing...
Min: 10 / Mult: 10
150µF
± 20%
4V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T591 KO-CAP Series
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account