ex VAT

Tantalum Polymer Capacitors:

30 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2455923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.43
50+
£0.21
250+
£0.19
500+
£0.16
1500+
£0.14
More Pricing...
Min: 5 / Mult: 5
4.7µF
± 20%
10V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1.2mm
560mA
-55°C
105°C
vPolyTan T55 Series
3415711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.55
50+
£0.53
100+
£0.51
500+
£0.43
1000+
£0.41
More Pricing...
Min: 10 / Mult: 10
10µF
± 20%
6.3V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
354mA
-55°C
105°C
T529 KO-CAP Series
2455922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.45
50+
£0.28
250+
£0.24
500+
£0.23
1500+
£0.21
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
6.3V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1.2mm
560mA
-55°C
105°C
vPolyTan T55 Series
2455923RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.21
250+
£0.19
500+
£0.16
1500+
£0.14
3000+
£0.12
Min: 100 / Mult: 5
4.7µF
± 20%
10V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1.2mm
560mA
-55°C
105°C
vPolyTan T55 Series
2455922RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.28
250+
£0.24
500+
£0.23
1500+
£0.21
3000+
£0.20
Min: 100 / Mult: 5
10µF
± 20%
6.3V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1.2mm
560mA
-55°C
105°C
vPolyTan T55 Series
4545058

RoHS

Date/Lot Code

Each
5+
£0.46
50+
£0.34
250+
£0.23
500+
£0.19
1500+
£0.18
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
10V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1.2mm
560mA
-55°C
105°C
vPolyTan T55 Series
4625564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.80
50+
£0.64
250+
£0.50
500+
£0.44
1000+
£0.39
More Pricing...
Min: 5 / Mult: 5
1µF
± 20%
25V
P
0.5ohm
0805 [2012 Metric]
2.05mm
1.35mm
1.5mm
400mA
-55°C
105°C
TCJ Series
2671868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.53
50+
£0.51
100+
£0.49
500+
£0.42
1000+
£0.42
More Pricing...
Min: 10 / Mult: 10
10µF
± 20%
10V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
354mA
-55°C
105°C
T529 KO-CAP Series
2390056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.53
50+
£0.51
100+
£0.49
500+
£0.41
1000+
£0.39
Min: 10 / Mult: 10
47µF
± 20%
6.3V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
354mA
-55°C
105°C
T529 KO-CAP Series
2442690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.61
50+
£0.58
100+
£0.56
500+
£0.48
1000+
£0.45
More Pricing...
Min: 10 / Mult: 10
47µF
± 20%
6.3V
P
0.15ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
408mA
-55°C
105°C
T529 KO-CAP Series
2390055RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.52
500+
£0.44
1000+
£0.41
3000+
£0.38
Min: 100 / Mult: 5
22µF
± 20%
10V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
354mA
-55°C
105°C
T529 KO-CAP Series
3415714

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
£0.38
Min: 3000 / Mult: 3000
22µF
± 20%
6.3V
P
0.15ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
408mA
-55°C
105°C
T529 KO-CAP Series
2390056RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.49
500+
£0.41
1000+
£0.39
Min: 100 / Mult: 5
47µF
± 20%
6.3V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
354mA
-55°C
105°C
T529 KO-CAP Series
2390055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.56
50+
£0.54
100+
£0.52
500+
£0.44
1000+
£0.41
More Pricing...
Min: 10 / Mult: 10
22µF
± 20%
10V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
354mA
-55°C
105°C
T529 KO-CAP Series
2455921RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
3000+
£0.14
Min: 3000 / Mult: 3000
15µF
± 20%
4V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1.2mm
560mA
-55°C
105°C
vPolyTan T55 Series
2455921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+
£0.14
Min: 3000 / Mult: 3000
15µF
± 20%
4V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1.2mm
560mA
-55°C
105°C
vPolyTan T55 Series
2442690RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.56
500+
£0.48
1000+
£0.45
3000+
£0.42
Min: 100 / Mult: 10
47µF
± 20%
6.3V
P
0.15ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
408mA
-55°C
105°C
T529 KO-CAP Series
2855304RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.18
500+
£1.15
1000+
£1.10
Min: 100 / Mult: 5
4.7µF
± 20%
25V
P
0.3ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
289mA
-55°C
105°C
T529 KO-CAP Series
2671868RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.49
500+
£0.42
1000+
£0.42
3000+
£0.41
Min: 100 / Mult: 10
10µF
± 20%
10V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
354mA
-55°C
105°C
T529 KO-CAP Series
2938742

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
£1.04
Min: 3000 / Mult: 3000
4.7µF
± 20%
25V
P
0.3ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
289mA
-55°C
105°C
T529 KO-CAP Series
2855304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.31
10+
£1.62
50+
£1.33
100+
£1.18
500+
£1.15
More Pricing...
Min: 1 / Mult: 1
4.7µF
± 20%
25V
P
0.3ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
289mA
-55°C
105°C
T529 KO-CAP Series
3299822

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
£0.36
Min: 3000 / Mult: 3000
47µF
± 20%
6.3V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
354mA
-55°C
105°C
T529 KO-CAP Series
3350639

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.12
Min: 3000 / Mult: 3000
4.7µF
± 20%
10V
P
0.5ohm
0805 [2012 Metric]
2mm
1.25mm
1.2mm
360mA
-55°C
105°C
vPolyTan T55 Series
3415716

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
£0.46
Min: 3000 / Mult: 3000
22µF
± 20%
10V
P
0.15ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
408mA
-55°C
105°C
T529 KO-CAP Series
3350638

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.14
Min: 3000 / Mult: 3000
10µF
± 20%
6.3V
P
0.5ohm
0805 [2012 Metric]
2mm
1.25mm
1.2mm
360mA
-55°C
105°C
vPolyTan T55 Series
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account