ex VAT

Tantalum Polymer Capacitors:

197 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3018290

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£25.08
Min: 100 / Mult: 100
100µF
± 10%
50V
B
0.13ohm
SMD
24.5mm
8.5mm
9.1mm
1.45A
-55°C
125°C
T556 Series
3018183

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£31.66
Min: 100 / Mult: 100
100µF
± 20%
50V
B
0.13ohm
SMD
24.5mm
8.5mm
9.1mm
1.45A
-55°C
105°C
T555 Series
3018274

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£24.20
Min: 100 / Mult: 100
100µF
± 20%
40V
B
0.15ohm
SMD
24.5mm
8.5mm
9.1mm
1.35A
-55°C
125°C
T556 Series
3018229

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£24.20
Min: 100 / Mult: 100
180µF
± 20%
10V
B
0.11ohm
SMD
24.5mm
8.5mm
9.1mm
1.58A
-55°C
125°C
T556 Series
3018302

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£33.56
Min: 100 / Mult: 100
20µF
± 10%
60V
B
0.2ohm
SMD
24.5mm
8.5mm
9.1mm
1.175A
-55°C
125°C
T556 Series
3018133

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£32.48
Min: 100 / Mult: 100
120µF
± 10%
15V
B
0.11ohm
SMD
24.5mm
8.5mm
9.1mm
1.58A
-55°C
105°C
T555 Series
3018291

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£24.20
Min: 100 / Mult: 100
100µF
± 20%
50V
B
0.13ohm
SMD
24.5mm
8.5mm
9.1mm
1.45A
-55°C
125°C
T556 Series
3018228

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£25.08
Min: 100 / Mult: 100
180µF
± 10%
10V
B
0.11ohm
SMD
24.5mm
8.5mm
9.1mm
1.58A
-55°C
125°C
T556 Series
3018107

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£31.66
Min: 100 / Mult: 100
220µF
± 20%
8V
B
0.12ohm
SMD
24.5mm
8.5mm
9.1mm
1.51A
-55°C
105°C
T555 Series
3018117

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£23.16
Min: 100 / Mult: 100
180µF
± 20%
10V
B
0.11ohm
SMD
24.5mm
8.5mm
9.1mm
1.58A
-55°C
105°C
T555 Series
3018241

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£25.08
Min: 100 / Mult: 100
120µF
± 10%
15V
B
0.11ohm
SMD
24.5mm
8.5mm
9.1mm
1.58A
-55°C
125°C
T556 Series
3018165

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£23.99
Min: 100 / Mult: 100
120µF
± 10%
40V
B
0.12ohm
SMD
24.5mm
8.5mm
9.1mm
1.51A
-55°C
105°C
T555 Series
3018273

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£29.02
Min: 100 / Mult: 100
100µF
± 10%
40V
B
0.15ohm
SMD
24.5mm
8.5mm
9.1mm
1.35A
-55°C
125°C
T556 Series
3018208

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£31.66
Min: 100 / Mult: 100
25µF
± 20%
100V
B
0.19ohm
SMD
24.5mm
8.5mm
9.1mm
1.2A
-55°C
105°C
T555 Series
3018224

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£25.08
Min: 100 / Mult: 100
100µF
± 10%
10V
B
0.14ohm
SMD
24.5mm
8.5mm
9.1mm
1.4A
-55°C
125°C
T556 Series
3018112

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£23.99
Min: 100 / Mult: 100
100µF
± 10%
10V
B
0.14ohm
SMD
24.5mm
8.5mm
9.1mm
1.4A
-55°C
105°C
T555 Series
3018304

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£35.92
Min: 100 / Mult: 100
39µF
± 10%
60V
B
0.16ohm
SMD
24.5mm
8.5mm
9.1mm
1.31A
-55°C
125°C
T556 Series
3018146

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£32.48
Min: 100 / Mult: 100
100µF
± 10%
25V
B
0.19ohm
SMD
24.5mm
8.5mm
9.1mm
1.2A
-55°C
105°C
T555 Series
3018303

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£32.68
Min: 100 / Mult: 100
20µF
± 20%
60V
B
0.2ohm
SMD
24.5mm
8.5mm
9.1mm
1.175A
-55°C
125°C
T556 Series
3018226

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£33.56
Min: 100 / Mult: 100
100µF
± 10%
10V
B
0.14ohm
SMD
24.5mm
8.5mm
9.1mm
1.4A
-55°C
125°C
T556 Series
3018178

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£34.24
Min: 100 / Mult: 100
100µF
± 10%
50V
B
0.13ohm
SMD
24.5mm
8.5mm
9.1mm
1.45A
-55°C
105°C
T555 Series
3018299

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£25.08
Min: 100 / Mult: 100
20µF
± 10%
60V
B
0.2ohm
SMD
24.5mm
8.5mm
9.1mm
1.175A
-55°C
125°C
T556 Series
3018257

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£32.68
Min: 100 / Mult: 100
100µF
± 20%
25V
B
0.19ohm
SMD
24.5mm
8.5mm
9.1mm
1.2A
-55°C
125°C
T556 Series
3018136

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£23.16
Min: 100 / Mult: 100
390µF
± 20%
15V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
105°C
T555 Series
3018223

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
£32.68
Min: 100 / Mult: 100
680µF
± 20%
10V
B
0.09ohm
SMD
24.5mm
8.5mm
9.1mm
1.75A
-55°C
125°C
T556 Series
1-25 of 197 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account