ex VAT

10µF Polymer Capacitors:

342 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
1
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Product Range
Manufacturer Size Code
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3874700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.36
250+
£0.29
500+
£0.23
1000+
£0.21
2000+
£0.18
Min: 100 / Mult: 5
10µF
± 20%
10V
1206 [3216 Metric]
0.2ohm
TCJ Series
A
3874700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.46
50+
£0.36
250+
£0.29
500+
£0.23
1000+
£0.21
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
10V
1206 [3216 Metric]
0.2ohm
TCJ Series
A
4305531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.59
50+
£0.55
100+
£0.51
500+
£0.41
1000+
£0.38
More Pricing...
Min: 10 / Mult: 10
10µF
± 20%
16V
1206 [3216-18 Metric]
0.2ohm
T521 KO-CAP Series
A
4305531RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.51
500+
£0.41
1000+
£0.38
2000+
£0.36
Min: 100 / Mult: 10
10µF
± 20%
16V
1206 [3216-18 Metric]
0.2ohm
T521 KO-CAP Series
A
1572644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.42
50+
£0.39
100+
£0.37
500+
£0.32
1000+
£0.29
Min: 10 / Mult: 10
10µF
± 20%
10V
1206 [3216 Metric]
0.08ohm
T520 KO-CAP Series
A
1135234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.45
50+
£0.31
250+
£0.28
500+
£0.23
1000+
£0.21
Min: 5 / Mult: 5
10µF
± 20%
10V
1206 [3216 Metric]
0.3ohm
TCJ Series
A
2118225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.84
10+
£1.57
50+
£1.36
100+
£1.27
200+
£1.17
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
50V
2917 [7343 Metric]
0.12ohm
TCJ Series
D
1658938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.43
50+
£0.28
250+
£0.25
500+
£0.20
1000+
£0.19
Min: 5 / Mult: 5
10µF
± 20%
16V
1206 [3216 Metric]
0.2ohm
TCJ Series
A
2491100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.53
10+
£1.05
50+
£0.92
100+
£0.79
500+
£0.67
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
25V
1411 [3528 Metric]
0.1ohm
T521 KO-CAP Series
B
2614088

RoHS

Date/Lot Code

Each
10+
£0.19
100+
£0.16
500+
£0.13
1000+
£0.12
2000+
£0.12
More Pricing...
Min: 10 / Mult: 10
10µF
± 20%
25V
Radial Leaded
0.07ohm
A758 Series
-
2855277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£8.97
10+
£7.28
50+
£6.26
100+
£5.83
500+
£5.60
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
35V
1411 [3528 Metric]
0.2ohm
T521 KO-CAP Series
B
2479916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.92
10+
£1.36
50+
£1.19
100+
£1.03
500+
£0.86
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
35V
2917 [7343 Metric]
0.12ohm
T521 KO-CAP Series
V
2491813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.72
50+
£0.54
100+
£0.53
250+
£0.51
500+
£0.49
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
25V
Radial Can - SMD
0.065ohm
OS-CON SVPD Series
-
2841556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.28
10+
£0.68
50+
£0.65
100+
£0.62
500+
£0.54
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
10.72V
1411 [3528 Metric]
0.1ohm
T521 KO-CAP Series
B
2747670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.60
50+
£0.36
250+
£0.33
500+
£0.28
1000+
£0.26
Min: 5 / Mult: 5
10µF
± 20%
35V
1411 [3528 Metric]
0.2ohm
TCJ Series
B
2354666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.62
50+
£0.43
250+
£0.43
500+
£0.43
1000+
£0.38
Min: 5 / Mult: 5
10µF
± 20%
10V
Radial Can - SMD
0.22ohm
OS-CON SVP Series
-
1679286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.65
50+
£0.63
100+
£0.60
500+
£0.51
1000+
£0.45
Min: 10 / Mult: 10
10µF
± 20%
16V
1411 [3528 Metric]
0.1ohm
T520 KO-CAP Series
B
2466541

RoHS

Date/Lot Code

Each
1+
£0.63
50+
£0.53
100+
£0.46
250+
£0.41
500+
£0.36
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
35V
Radial Leaded
0.04ohm
WCAP-PTHR Series
-
2614096

RoHS

Date/Lot Code

Each
10+
£0.33
50+
£0.32
350+
£0.30
700+
£0.24
1050+
£0.22
More Pricing...
Min: 10 / Mult: 10
10µF
± 20%
50V
Radial Leaded
0.105ohm
A759 Series
-
2852777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.67
50+
£0.34
250+
£0.31
500+
£0.26
1000+
£0.24
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
25V
1411 [3528 Metric]
0.15ohm
TCJ Series
B
2852774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.50
50+
£0.32
250+
£0.29
500+
£0.24
1000+
£0.22
Min: 5 / Mult: 5
10µF
± 20%
25V
1206 [3216 Metric]
0.15ohm
TCJ Series
A
3754575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.09
10+
£1.44
50+
£1.18
100+
£1.09
Min: 1 / Mult: 1
10µF
± 20%
50V
2917 [7343 Metric]
0.09ohm
T598 KO-CAP Series
D
1865007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.66
50+
£0.36
250+
£0.32
500+
£0.27
1000+
£0.25
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
16V
1411 [3528 Metric]
0.2ohm
TCJ Series
B
2466660

RoHS

Date/Lot Code

Each
1+
£0.42
50+
£0.36
100+
£0.31
250+
£0.28
500+
£0.24
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
16V
Radial Can - SMD
0.03ohm
WCAP-PSLP Series
-
2917957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.73
50+
£0.59
250+
£0.53
500+
£0.46
1500+
£0.43
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
35V
2917 [7343 Metric]
0.04ohm
SP-Cap CS Series
-
1-25 of 342 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account