ex VAT

Polymer Capacitors:

9,576 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging

Categories

Polymer Capacitors

(9,576)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2931545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.560
50+
£1.210
250+
£0.995
500+
£0.975
Total:£7.80
Min: 5 / Mult: 5
15µF
± 20%
10V
O
2708814RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.640
200+
£0.588
500+
£0.535
Total:£64.00
Min: 100 / Mult: 1
330µF
± 20%
6.3V
D
2806101

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
£0.683
Total:£2,049.00
Min: 3000 / Mult: 3000
330µF
± 20%
2.5V
D2E
2520816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.570
200+
£1.420
400+
£1.270
Total:£157.00
Min: 100 / Mult: 1
82µF
± 20%
35V
-
2931545RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.210
250+
£0.995
500+
£0.975
Total:£121.00
Min: 100 / Mult: 5
15µF
± 20%
10V
O
2985594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
£1.940
Total:£194.00
Min: 100 / Mult: 5
390µF
± 20%
2.5V
-
3105450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£5.630
10+
£4.180
50+
£3.730
100+
£3.270
200+
£3.090
Total:£5.63
Min: 1 / Mult: 1
33µF
± 20%
35V
U
2708807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.100
10+
£0.708
50+
£0.704
100+
£0.654
200+
£0.578
More Pricing...
Total:£1.10
Min: 1 / Mult: 1
220µF
± 20%
10V
D
2708807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.654
200+
£0.578
500+
£0.502
Total:£65.40
Min: 100 / Mult: 1
220µF
± 20%
10V
D
2837010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.170
500+
£0.944
Total:£117.00
Min: 100 / Mult: 10
120µF
± 20%
25V
-
2759065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.558
50+
£0.426
100+
£0.405
Total:£0.56
Min: 1 / Mult: 1
56µF
± 20%
20V
-
2708800RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.476
250+
£0.411
500+
£0.382
1000+
£0.374
Total:£47.60
Min: 100 / Mult: 5
6.8µF
± 20%
35V
B
2759065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.405
Total:£40.50
Min: 100 / Mult: 1
56µF
± 20%
20V
-
2837013RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.410
500+
£1.130
2500+
£0.865
6750+
£0.848
13500+
£0.830
Total:£141.00
Min: 100 / Mult: 10
22µF
± 20%
50V
-
3783159RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.687
200+
£0.648
500+
£0.608
Total:£68.70
Min: 100 / Mult: 1
33µF
± 20%
20V
D
3782374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£2.000
50+
£1.140
250+
£1.060
500+
£0.857
1000+
£0.754
Total:£10.00
Min: 5 / Mult: 5
470µF
± 20%
6.3V
D4
3783156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.700
10+
£1.220
50+
£1.100
100+
£0.978
200+
£0.958
Total:£1.70
Min: 1 / Mult: 1
22µF
± 20%
25V
D
3266937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.680
Total:£68.00
Min: 100 / Mult: 5
15µF
± 20%
25V
B2
3266933RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.020
250+
£0.944
500+
£0.849
1000+
£0.791
2500+
£0.760
Total:£102.00
Min: 100 / Mult: 5
150µF
± 20%
16V
D3L
3350569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.670
50+
£2.070
100+
£1.890
Total:£2.67
Min: 1 / Mult: 1
220µF
± 20%
10V
M
3105450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£4.180
50+
£3.730
100+
£3.270
200+
£3.090
Total:£41.80
Min: 10 / Mult: 1
33µF
± 20%
35V
U
3335531

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.537
Total:£537.00
Min: 1000 / Mult: 1000
39µF
± 20%
35V
-
3782368RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.586
250+
£0.507
500+
£0.432
1000+
£0.423
Total:£58.60
Min: 100 / Mult: 5
220µF
± 20%
6.3V
B2
3523807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.959
400+
£0.692
800+
£0.660
1200+
£0.615
Total:£95.90
Min: 100 / Mult: 1
120µF
± 20%
50V
-
3782351RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.810
250+
£0.675
500+
£0.563
1500+
£0.519
Total:£81.00
Min: 100 / Mult: 5
68µF
± 20%
10V
D2E
101-125 of 9576 items
of 384 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account