ex VAT

Polymer Capacitors:

9,575 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging

Categories

Polymer Capacitors

(9,575)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3350621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.840
10+
£1.660
50+
£1.330
Total:£1.84
Min: 1 / Mult: 1
330µF
± 20%
2.5V
D
2355002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.650
50+
£0.905
250+
£0.783
500+
£0.689
1500+
£0.641
More Pricing...
Total:£8.25
Min: 5 / Mult: 5
33µF
± 20%
25V
D
2476069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.672
50+
£0.350
250+
£0.305
500+
£0.260
1000+
£0.241
More Pricing...
Total:£3.36
Min: 5 / Mult: 5
150µF
± 20%
6.3V
B
2614142RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.233
500+
£0.170
1000+
£0.159
2000+
£0.150
Total:£23.30
Min: 100 / Mult: 10
330µF
± 20%
6.3V
-
2614032

RoHS

Each
10+
£0.365
50+
£0.314
100+
£0.263
Total:£3.65
Min: 10 / Mult: 10
680µF
± 20%
2.5V
-
2614004

RoHS

Each
10+
£0.181
100+
£0.161
500+
£0.126
1000+
£0.115
2000+
£0.107
More Pricing...
Total:£1.81
Min: 10 / Mult: 10
390µF
± 20%
6.3V
-
2491843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.570
10+
£0.891
50+
£0.879
100+
£0.866
200+
£0.754
More Pricing...
Total:£1.57
Min: 1 / Mult: 1
100µF
± 20%
16V
-
2837010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£1.720
100+
£1.170
500+
£0.944
Total:£17.20
Min: 10 / Mult: 10
120µF
± 20%
25V
-
2696684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£13.240
10+
£11.110
20+
£10.120
Total:£13.24
Min: 1 / Mult: 1
470µF
± 20%
6.3V
E
2708814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.280
10+
£0.765
50+
£0.694
100+
£0.640
200+
£0.588
More Pricing...
Total:£1.28
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
2677059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.230
10+
£1.940
50+
£1.810
100+
£1.670
200+
£1.560
Total:£2.23
Min: 1 / Mult: 1
47µF
± 20%
35V
E
2837002RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£3.470
500+
£2.820
2500+
£2.580
5400+
£2.530
10800+
£2.480
Total:£347.00
Min: 100 / Mult: 10
47µF
± 20%
80V
-
3350570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.420
10+
£2.070
20+
£2.030
Total:£3.42
Min: 1 / Mult: 1
220µF
± 20%
16V
M
2985594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.940
Total:£9.70
Min: 5 / Mult: 5
390µF
± 20%
2.5V
-
3782368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.220
50+
£0.586
250+
£0.507
500+
£0.432
1000+
£0.423
Total:£6.10
Min: 5 / Mult: 5
220µF
± 20%
6.3V
B2
3411860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.730
10+
£0.906
50+
£0.832
100+
£0.757
500+
£0.635
Total:£1.73
Min: 1 / Mult: 1
220µF
± 20%
2V
-
2354881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.220
50+
£0.677
250+
£0.624
500+
£0.533
1500+
£0.506
More Pricing...
Total:£6.10
Min: 5 / Mult: 5
220µF
± 20%
4V
D
2358340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.658
250+
£0.588
500+
£0.470
1500+
£0.409
Total:£65.80
Min: 100 / Mult: 5
330µF
± 20%
2V
-
2614071

RoHS

Each
10+
£0.157
100+
£0.140
500+
£0.109
Total:£1.57
Min: 10 / Mult: 10
180µF
± 20%
6.3V
-
2614135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.367
400+
£0.320
800+
£0.273
1200+
£0.268
2000+
£0.262
Total:£36.70
Min: 100 / Mult: 10
1500µF
± 20%
4V
-
2614128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.369
Total:£36.90
Min: 100 / Mult: 1
1500µF
± 20%
2.5V
-
2614067

RoHS

Each
10+
£0.167
100+
£0.148
500+
£0.116
Total:£1.67
Min: 10 / Mult: 10
330µF
± 20%
4V
-
2408447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.586
200+
£0.574
Total:£58.60
Min: 100 / Mult: 1
470µF
± 20%
4V
D
2355002RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.905
250+
£0.783
500+
£0.689
1500+
£0.641
3000+
£0.617
Total:£90.50
Min: 100 / Mult: 5
33µF
± 20%
25V
D
2408447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.160
10+
£0.655
50+
£0.621
100+
£0.586
200+
£0.574
Total:£1.16
Min: 1 / Mult: 1
470µF
± 20%
4V
D
51-75 of 9575 items
of 383 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account