ex VAT

Aluminium Polymer Capacitors:

41 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2358340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.81
50+
£0.66
250+
£0.59
500+
£0.47
1500+
£0.41
Min: 5 / Mult: 5
330µF
2V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
Solder
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2358340RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.66
250+
£0.59
500+
£0.47
1500+
£0.41
Min: 100 / Mult: 5
330µF
2V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
Solder
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2358325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.22
50+
£0.98
250+
£0.77
500+
£0.71
1500+
£0.67
More Pricing...
Min: 5 / Mult: 5
470µF
2.5V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
L-Lead
7.5A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
2358325RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.98
250+
£0.77
500+
£0.71
1500+
£0.67
3500+
£0.63
Min: 100 / Mult: 5
470µF
2.5V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
L-Lead
7.5A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
2358296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.82
50+
£0.66
250+
£0.54
500+
£0.52
1500+
£0.45
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
Solder
7.5A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap LX Series
2358296RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.66
250+
£0.54
500+
£0.52
1500+
£0.45
3500+
£0.42
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
Solder
7.5A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap LX Series
4630196

RoHS

Date/Lot Code

Each
1+
£1.03
50+
£0.69
100+
£0.63
250+
£0.60
500+
£0.57
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
-
0.008ohm
20000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
7.5A
8mm
-
-
8mm
-55°C
105°C
NPCAP PSG Series
2358306

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3500+
£0.43
Min: 3500 / Mult: 3500
330µF
2V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
L-Lead
7.5A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
3348062

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3500+
£0.52
Min: 3500 / Mult: 3500
470µF
2V
2917 [7343 Metric]
6000µohm
1000 hours @ 125°C
± 20%
Surface Mount
L-Lead
7.5A
-
7.3mm
4.3mm
-
-55°C
125°C
SP-Cap HX Series
3348101

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3500+
£0.32
Min: 3500 / Mult: 3500
220µF
2V
2917 [7343 Metric]
6000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7.5A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap SR Series
3348073

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3500+
£0.56
Min: 3500 / Mult: 3500
470µF
2.5V
2917 [7343 Metric]
6000µohm
1000 hours @ 125°C
± 20%
Surface Mount
L-Lead
7.5A
-
7.3mm
4.3mm
-
-55°C
125°C
SP-Cap HX Series
3348093

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3500+
£0.34
Min: 3500 / Mult: 3500
220µF
2V
2917 [7343 Metric]
6000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
7.5A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap LR Series
2358298RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
3500+
£0.33
Min: 3500 / Mult: 3500
470µF
2.5V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
Solder
7.5A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap LX Series
2358338RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3500+
£0.34
Min: 3500 / Mult: 3500
220µF
2V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
Solder
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LS Series
2358306RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3500+
£0.43
Min: 3500 / Mult: 3500
330µF
2V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
L-Lead
7.5A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
2358341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.63
50+
£0.53
250+
£0.49
500+
£0.45
1500+
£0.41
More Pricing...
Min: 5 / Mult: 5
270µF
2.5V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
Solder
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2358334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.52
50+
£0.44
250+
£0.41
500+
£0.38
1500+
£0.36
More Pricing...
Min: 5 / Mult: 5
180µF
2.5V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
L-Lead
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap SS Series
2358307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.81
50+
£0.68
250+
£0.59
500+
£0.56
1500+
£0.54
More Pricing...
Min: 5 / Mult: 5
390µF
2V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
L-Lead
7.5A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
2358339RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.48
250+
£0.44
500+
£0.41
1500+
£0.39
3500+
£0.38
Min: 100 / Mult: 5
180µF
2.5V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
Solder
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LS Series
2358307RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.68
250+
£0.59
500+
£0.56
1500+
£0.54
3500+
£0.51
Min: 100 / Mult: 5
390µF
2V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
L-Lead
7.5A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
2358337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.81
50+
£0.66
250+
£0.59
500+
£0.51
1500+
£0.45
More Pricing...
Min: 5 / Mult: 5
270µF
2.5V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
L-Lead
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap ST Series
2358341RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.53
250+
£0.49
500+
£0.45
1500+
£0.41
3500+
£0.40
Min: 100 / Mult: 5
270µF
2.5V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
Solder
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2358334RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.44
250+
£0.41
500+
£0.38
1500+
£0.36
3500+
£0.35
Min: 100 / Mult: 5
180µF
2.5V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
L-Lead
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap SS Series
2358337RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.66
250+
£0.59
500+
£0.51
1500+
£0.45
3500+
£0.42
Min: 100 / Mult: 5
270µF
2.5V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
L-Lead
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap ST Series
2358298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3500+
£0.33
Min: 3500 / Mult: 3500
470µF
2.5V
2917 [7343 Metric]
0.006ohm
0
± 20%
Surface Mount
Solder
7.5A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap LX Series
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account