ex VAT

Aluminium Polymer Capacitors:

13 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2837003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£1.90
100+
£1.40
500+
£1.14
2500+
£1.03
5400+
£1.01
More Pricing...
Min: 10 / Mult: 10
4.7µF
100V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
6.3mm
-
6.3mm
-55°C
105°C
184 CPNS Series
2837003RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.40
500+
£1.14
2500+
£1.03
5400+
£1.01
10800+
£0.99
Min: 100 / Mult: 10
4.7µF
100V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
6.3mm
-
6.3mm
-55°C
105°C
184 CPNS Series
2806051

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
£0.33
Min: 1500 / Mult: 1500
22µF
16V
Radial Can - SMD
0.09ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
5mm
-
5.9mm
-55°C
105°C
OS-CON SVP Series
4061762RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.15
250+
£1.04
500+
£0.83
900+
£0.75
Min: 100 / Mult: 1
4.7µF
100V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
6.3mm
-
7.7mm
-55°C
105°C
WCAP-PSLP Series
4061762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.65
50+
£1.34
100+
£1.15
250+
£1.04
500+
£0.83
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
6.3mm
-
7.7mm
-55°C
105°C
WCAP-PSLP Series
2354686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.55
50+
£0.37
100+
£0.36
250+
£0.34
500+
£0.34
Min: 1 / Mult: 1
22µF
16V
Radial Can - SMD
0.09ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
5mm
-
5.9mm
-55°C
105°C
OS-CON SVP Series
2491840

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
£0.38
Min: 1500 / Mult: 1500
22µF
16V
Radial Can - SMD
0.09ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
5mm
-
5.9mm
-55°C
105°C
OS-CON SVPS Series
2491840RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
£0.38
Min: 1500 / Mult: 1500
22µF
16V
Radial Can - SMD
0.09ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
5mm
-
5.9mm
-55°C
105°C
OS-CON SVPS Series
2354686RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.36
250+
£0.34
500+
£0.34
Min: 100 / Mult: 1
22µF
16V
Radial Can - SMD
0.09ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
5mm
-
5.9mm
-55°C
105°C
OS-CON SVP Series
3584375RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.33
250+
£1.27
500+
£1.22
1000+
£1.08
Min: 100 / Mult: 1
680µF
2.5V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.06A
8mm
-
6.9mm
-55°C
125°C
OS-CON SVT Series
3584375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.05
50+
£1.43
100+
£1.33
250+
£1.27
500+
£1.22
More Pricing...
Min: 1 / Mult: 1
680µF
2.5V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.06A
8mm
-
6.9mm
-55°C
125°C
OS-CON SVT Series
9189017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.05
50+
£0.94
100+
£0.74
500+
£0.59
1000+
£0.41
Min: 1 / Mult: 1
22µF
16V
Radial Can - SMD
0.09ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
5mm
5.3mm
5.9mm
-55°C
105°C
OS-CON SVP Series
9189017RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.59
1000+
£0.41
Min: 500 / Mult: 1
22µF
16V
Radial Can - SMD
0.09ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
5mm
5.3mm
5.9mm
-55°C
105°C
OS-CON SVP Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account