Aluminium Polymer Capacitors:
3,702 Products FoundPanasonic OS-CON SVPT Series
Panasonic's SVPT Series is ideal for high-temperature environments combined with high endurance up to 20,000 hours. OS-CON™ Capacitors utilize aluminum and a high conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.
- Low ESR (10 mΩ max.)
- Large capacitance (2700 µF max.)
- 105 ℃ 20000 h
- RoHS compliance, Halogen-free
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ £0.812 50+ £0.658 250+ £0.588 500+ £0.470 1500+ £0.409 | Min: 5 / Mult: 5 | 330µF | 2V | 2917 [7343 Metric] | 6000µohm | 0 | ± 20% | Surface Mount | Solder | 7.5A | - | - | 4.3mm | - | -40°C | 105°C | SP-Cap LT Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ £0.617 50+ £0.480 250+ £0.381 500+ £0.321 1500+ £0.319 More Pricing... | Min: 5 / Mult: 5 | 330µF | 2V | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.1A | - | 7.3mm | 4.3mm | - | -55°C | 105°C | SP-Cap CX Series | |||||
Each | 10+ £0.316 50+ £0.300 100+ £0.284 500+ £0.217 1000+ £0.201 More Pricing... | Min: 10 / Mult: 10 | 560µF | 10V | Radial Leaded | 0.015ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.82A | 8mm | - | - | 12mm | -55°C | 105°C | A755 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ £1.050 50+ £0.850 250+ £0.661 500+ £0.615 1500+ £0.576 | Min: 5 / Mult: 5 | 330µF | 2V | 2917 [7343 Metric] | 9000µohm | 3000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 6.3A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap JX Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ £1.050 50+ £0.850 250+ £0.661 500+ £0.615 1500+ £0.554 | Min: 5 / Mult: 5 | 220µF | 2.5V | 2917 [7343 Metric] | 9000µohm | 3000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 6.3A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap JX Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ £1.570 50+ £1.130 250+ £0.988 500+ £0.822 1500+ £0.728 | Min: 5 / Mult: 5 | 470µF | 2V | 2917 [7343 Metric] | 9000µohm | 3000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 6.3A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap JX Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ £1.370 50+ £0.986 250+ £0.859 500+ £0.801 1500+ £0.704 | Min: 5 / Mult: 5 | 390µF | 2.5V | 2917 [7343 Metric] | 9000µohm | 3000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 6.3A | - | 7.3mm | 4.3mm | 1.9mm | -55°C | 125°C | SP-Cap JX Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £2.610 100+ £2.050 500+ £1.650 | Min: 10 / Mult: 10 | 33µF | 63V | Radial Can - SMD | 0.035ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.2A | 10mm | - | - | 10mm | -55°C | 105°C | 184 CPNS Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.110 10+ £0.819 50+ £0.754 100+ £0.713 200+ £0.694 | Min: 1 / Mult: 1 | 820µF | 6.3V | Radial Can - SMD | 0.012ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.7A | 8mm | - | - | 11.9mm | -55°C | 105°C | OS-CON SVPT Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.050 500+ £1.650 | Min: 100 / Mult: 10 | 33µF | 63V | Radial Can - SMD | 0.035ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.2A | 10mm | - | - | 10mm | -55°C | 105°C | 184 CPNS Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £3.800 100+ £3.020 500+ £2.450 | Min: 10 / Mult: 10 | 47µF | 80V | Radial Can - SMD | 0.04ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.8A | 10mm | - | - | 10mm | -55°C | 105°C | 184 CPNS Series | |||||
Each | 10+ £0.314 100+ £0.284 | Min: 10 / Mult: 10 | 1000µF | 2.5V | Radial Leaded | 0.015ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.5A | 8mm | - | - | 8mm | -55°C | 105°C | A758 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £1.720 100+ £1.170 500+ £0.944 | Min: 10 / Mult: 10 | 120µF | 25V | Radial Can - SMD | 0.025ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 3.8A | 10mm | - | - | 10mm | -55°C | 125°C | 186 CPNT Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.020 50+ £0.566 100+ £0.473 250+ £0.450 500+ £0.427 More Pricing... | Min: 1 / Mult: 1 | 56µF | 25V | Radial Can - SMD | 0.03ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 880mA | 6.3mm | - | - | 5.9mm | -55°C | 125°C | OS-CON SVF Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £3.020 500+ £2.450 | Min: 100 / Mult: 10 | 47µF | 80V | Radial Can - SMD | 0.04ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.8A | 10mm | - | - | 10mm | -55°C | 105°C | 184 CPNS Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ £1.940 | Min: 5 / Mult: 5 | 390µF | 2.5V | 2917 [7343 Metric] | 4500µohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 8.5A | 7.3mm | 7.3mm | 4.3mm | - | -55°C | 105°C | WCAP-PHLE Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £0.480 250+ £0.381 500+ £0.321 1500+ £0.319 3500+ £0.311 | Min: 100 / Mult: 5 | 330µF | 2V | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.1A | - | 7.3mm | 4.3mm | - | -55°C | 105°C | SP-Cap CX Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £0.658 250+ £0.588 500+ £0.470 1500+ £0.409 | Min: 100 / Mult: 5 | 330µF | 2V | 2917 [7343 Metric] | 6000µohm | 0 | ± 20% | Surface Mount | Solder | 7.5A | - | - | 4.3mm | - | -40°C | 105°C | SP-Cap LT Series | |||||
Each | 10+ £0.162 100+ £0.145 500+ £0.114 | Min: 10 / Mult: 10 | 330µF | 4V | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 3.1A | 6.3mm | - | - | 8mm | -55°C | 105°C | A758 Series | |||||
Each | 10+ £0.161 100+ £0.143 500+ £0.112 | Min: 10 / Mult: 10 | 330µF | 2.5V | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 3.1A | 6.3mm | - | - | 8mm | -55°C | 105°C | A758 Series | |||||
Each | 10+ £0.297 50+ £0.271 100+ £0.252 500+ £0.229 1000+ £0.208 More Pricing... | Min: 10 / Mult: 10 | 1200µF | 4V | Radial Leaded | 0.014ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.9A | 8mm | - | - | 12mm | -55°C | 105°C | A755 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.367 50+ £0.358 100+ £0.349 500+ £0.338 | Min: 10 / Mult: 10 | 56µF | 25V | Radial Can - SMD | 0.075ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | SMD | 1.3A | 8mm | 8.3mm | 8.3mm | 9.7mm | -55°C | 105°C | A765 Series | |||||
Each | 10+ £0.261 100+ £0.199 500+ £0.163 | Min: 10 / Mult: 10 | 470µF | 2.5V | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 3.1A | 6.3mm | - | - | 8mm | -55°C | 105°C | A758 Series | |||||
Each | 10+ £0.261 100+ £0.199 500+ £0.163 | Min: 10 / Mult: 10 | 390µF | 2.5V | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 3.1A | 6.3mm | - | - | 8mm | -55°C | 105°C | A758 Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £1.760 250+ £1.410 500+ £1.300 | Min: 100 / Mult: 5 | 330µF | 2V | 2917 [7343 Metric] | 4500µohm | 2000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 8.5A | 7.3mm | 7.3mm | 4.3mm | - | -55°C | 105°C | WCAP-PHLE Series |