OS-CON SVPF Series Aluminium Polymer Capacitors:
78 Products FoundOS-CON SVPF Series
Panasonic OS-CON conductive polymer aluminum solid capacitors, SVPF series, feature high ripple current up to 5400mA rms and low ESR down to 12mΩ, thanks to advanced high conductive polymer technology. SVPF series offers excellent noise reduction capability, superior frequency characteristics, and a long lifespan of up to 5000 hours at 105°C. Due to their exceptional ripple current characteristics, they help minimize board design and reduce the number of required components by replacing multiple electrolytic capacitors. These capacitors are ideal for power supply applications, industrial applications, and communication equipment.
- Endurance : 105 ℃ 5000 h
- Rated Voltage range: 16 to 50V
- Capacitance range: 10 to 1000μF
- High Ripple Current: up to 5400mA rms
- Size: 5x5.9 to 10x12.6mm
- RoHS compliant
- Low ESR: 12 to 40mΩ
- Application: Power supply, Replacement of multiple ECAPs, Smart meter, industrial automation, AI, ICT, Base Station, water pump, energy solution, Surveillance camera, Robotics , and communication equipment
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.50 50+ £0.33 100+ £0.33 250+ £0.33 500+ £0.32 | Min: 1 / Mult: 1 | 82µF | 16V | Radial Can - SMD | 0.027ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3A | 5mm | 5.9mm | -55°C | 105°C | OS-CON SVPF Series | |||||
2354799 | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.80 50+ £0.56 100+ £0.54 250+ £0.51 500+ £0.49 | Min: 1 / Mult: 1 | 100µF | 25V | Radial Can - SMD | 0.024ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.2A | 8mm | 6.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||
2354806 | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.94 10+ £1.14 50+ £0.93 100+ £0.72 200+ £0.71 | Min: 1 / Mult: 1 | 120µF | 35V | Radial Can - SMD | 0.018ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.4A | 10mm | 12.6mm | -55°C | 105°C | OS-CON SVPF Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.17 50+ £0.63 100+ £0.56 250+ £0.52 500+ £0.49 | Min: 1 / Mult: 1 | 18µF | 50V | Radial Can - SMD | 0.035ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.7A | 8mm | 6.9mm | -55°C | 105°C | OS-CON SVPF Series | |||||
2354815 | Each (Supplied on Cut Tape) Cut Tape | 1+ £2.09 10+ £1.47 50+ £1.20 100+ £1.02 200+ £1.00 | Min: 1 / Mult: 1 | 68µF | 50V | Radial Can - SMD | 0.02ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.3A | 10mm | 12.6mm | -55°C | 105°C | OS-CON SVPF Series | ||||
2354800 | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.52 10+ £0.78 50+ £0.71 100+ £0.65 200+ £0.64 | Min: 1 / Mult: 1 | 180µF | 25V | Radial Can - SMD | 0.016ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.65A | 8mm | 11.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.96 50+ £0.50 100+ £0.50 250+ £0.48 500+ £0.47 | Min: 1 / Mult: 1 | 120µF | 20V | Radial Can - SMD | 0.025ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.2A | 6.3mm | 5.9mm | -55°C | 105°C | OS-CON SVPF Series | |||||
2354802 | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.58 10+ £0.89 50+ £0.88 100+ £0.87 200+ £0.86 | Min: 1 / Mult: 1 | 330µF | 25V | Radial Can - SMD | 0.014ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5A | 10mm | 12.6mm | -55°C | 105°C | OS-CON SVPF Series | ||||
2354803 | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.02 50+ £0.58 100+ £0.54 250+ £0.47 500+ £0.41 | Min: 1 / Mult: 1 | 47µF | 25V | Radial Can - SMD | 0.03ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.8A | 6.3mm | 5.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||
2354807 | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.97 50+ £0.48 100+ £0.48 250+ £0.45 500+ £0.43 | Min: 1 / Mult: 1 | 22µF | 35V | Radial Can - SMD | 0.035ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.6A | 6.3mm | 5.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||
2354788 | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.80 10+ £1.04 50+ £0.94 100+ £0.83 200+ £0.82 | Min: 1 / Mult: 1 | 1000µF | 16V | Radial Can - SMD | 0.012ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.4A | 10mm | 12.6mm | -55°C | 105°C | OS-CON SVPF Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.98 50+ £0.59 100+ £0.57 250+ £0.54 500+ £0.50 | Min: 1 / Mult: 1 | 180µF | 20V | Radial Can - SMD | 0.025ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.2A | 8mm | 6.9mm | -55°C | 105°C | OS-CON SVPF Series | |||||
2354799RL | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.54 250+ £0.51 500+ £0.49 | Min: 100 / Mult: 1 | 100µF | 25V | Radial Can - SMD | 0.024ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.2A | 8mm | 6.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||
2354798 | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.74 50+ £0.40 100+ £0.39 250+ £0.36 500+ £0.34 | Min: 1 / Mult: 1 | 56µF | 20V | Radial Can - SMD | 0.03ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.8A | 5mm | 5.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.79 50+ £0.58 100+ £0.56 250+ £0.50 500+ £0.44 | Min: 1 / Mult: 1 | 82µF | 25V | Radial Can - SMD | 0.028ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3A | 8mm | 6.9mm | -55°C | 105°C | OS-CON SVPF Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.96 50+ £0.50 100+ £0.48 250+ £0.44 500+ £0.41 | Min: 1 / Mult: 1 | 180µF | 16V | Radial Can - SMD | 0.022ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.3A | 6.3mm | 5.9mm | -55°C | 105°C | OS-CON SVPF Series | |||||
2354790 | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.05 50+ £0.61 100+ £0.56 250+ £0.53 500+ £0.49 | Min: 1 / Mult: 1 | 270µF | 16V | Radial Can - SMD | 0.022ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.3A | 8mm | 6.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.33 250+ £0.33 500+ £0.32 | Min: 100 / Mult: 1 | 82µF | 16V | Radial Can - SMD | 0.027ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3A | 5mm | 5.9mm | -55°C | 105°C | OS-CON SVPF Series | |||||
2354811 | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.54 10+ £0.69 50+ £0.64 100+ £0.56 200+ £0.55 | Min: 1 / Mult: 1 | 82µF | 35V | Radial Can - SMD | 0.02ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4A | 8mm | 11.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||
2354806RL | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.72 200+ £0.71 | Min: 100 / Mult: 1 | 120µF | 35V | Radial Can - SMD | 0.018ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.4A | 10mm | 12.6mm | -55°C | 105°C | OS-CON SVPF Series | ||||
2354800RL | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.65 200+ £0.64 | Min: 100 / Mult: 1 | 180µF | 25V | Radial Can - SMD | 0.016ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.65A | 8mm | 11.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1000+ £0.45 | Min: 1000 / Mult: 1000 | 180µF | 20V | Radial Can - SMD | 0.025ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.2A | 8mm | 6.9mm | -55°C | 105°C | OS-CON SVPF Series | |||||
2354797 | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.13 10+ £1.04 50+ £1.01 100+ £0.97 200+ £0.91 | Min: 1 / Mult: 1 | 560µF | 20V | Radial Can - SMD | 0.012ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.4A | 10mm | 12.6mm | -55°C | 105°C | OS-CON SVPF Series | ||||
2354791 | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.20 10+ £0.70 50+ £0.60 100+ £0.57 200+ £0.55 | Min: 1 / Mult: 1 | 560µF | 16V | Radial Can - SMD | 0.014ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.95A | 8mm | 11.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||
2354807RL | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.48 250+ £0.45 500+ £0.43 | Min: 100 / Mult: 1 | 22µF | 35V | Radial Can - SMD | 0.035ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.6A | 6.3mm | 5.9mm | -55°C | 105°C | OS-CON SVPF Series |