ex VAT

Aluminium Polymer Capacitors:

10 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2520805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.55
50+
£1.40
100+
£1.24
250+
£1.11
500+
£1.00
More Pricing...
Min: 1 / Mult: 1
560µF
4V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
3.22A
8mm
8.4mm
8.4mm
-55°C
105°C
180 CPS Series
2520818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.70
50+
£1.48
100+
£1.31
250+
£1.18
500+
£1.06
More Pricing...
Min: 1 / Mult: 1
560µF
4V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
3.6A
8mm
8.4mm
8.4mm
-55°C
105°C
180 CPS Series
2520822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.70
50+
£1.48
100+
£1.31
250+
£1.18
500+
£1.06
More Pricing...
Min: 1 / Mult: 1
270µF
10V
Radial Can - SMD
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
8.4mm
8.4mm
-55°C
105°C
180 CPS Series
2520824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.70
50+
£1.48
100+
£1.31
250+
£1.18
500+
£1.06
More Pricing...
Min: 1 / Mult: 1
150µF
16V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
10mm
8.4mm
10.4mm
-55°C
105°C
180 CPS Series
2520816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.88
10+
£2.14
50+
£1.68
100+
£1.60
200+
£1.51
More Pricing...
Min: 1 / Mult: 1
82µF
35V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
4A
8mm
8.4mm
8.4mm
-55°C
105°C
180 CPS Series
2520824RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.31
250+
£1.18
500+
£1.06
1000+
£0.96
Min: 100 / Mult: 1
150µF
16V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
10mm
8.4mm
10.4mm
-55°C
105°C
180 CPS Series
2520816RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.60
200+
£1.51
400+
£1.36
Min: 100 / Mult: 1
82µF
35V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
4A
8mm
8.4mm
8.4mm
-55°C
105°C
180 CPS Series
2520818RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.31
250+
£1.18
500+
£1.06
1000+
£0.96
Min: 100 / Mult: 1
560µF
4V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
3.6A
8mm
8.4mm
8.4mm
-55°C
105°C
180 CPS Series
2520805RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.24
250+
£1.11
500+
£1.00
1000+
£0.90
Min: 100 / Mult: 1
560µF
4V
Radial Can - SMD
2500 hours @ 105°C
± 20%
Surface Mount
Solder
3.22A
8mm
8.4mm
8.4mm
-55°C
105°C
180 CPS Series
2520822RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.31
250+
£1.18
500+
£1.06
1000+
£0.96
Min: 100 / Mult: 1
270µF
10V
Radial Can - SMD
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
8.4mm
8.4mm
-55°C
105°C
180 CPS Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account