ex VAT

Aluminium Polymer Capacitors:

25 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3886092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.370
10+
£1.290
50+
£1.240
100+
£1.180
500+
£0.954
Min: 1 / Mult: 1
10µF
16V
2917 [7343 Metric]
0.045ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder Lug
2.4A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
3886103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.840
10+
£0.972
50+
£0.896
100+
£0.819
500+
£0.684
Min: 1 / Mult: 1
560µF
2.5V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
11.69A
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3886093RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.687
500+
£0.580
Min: 100 / Mult: 1
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder Lug
2.6A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
3886092RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.180
500+
£0.954
Min: 100 / Mult: 1
10µF
16V
2917 [7343 Metric]
0.045ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder Lug
2.4A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
3886103RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.819
500+
£0.684
Min: 100 / Mult: 1
560µF
2.5V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
11.69A
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3886106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.550
10+
£0.867
50+
£0.819
100+
£0.750
500+
£0.625
More Pricing...
Min: 1 / Mult: 1
560µF
2.5V
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
9.54A
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3886093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.220
10+
£0.968
50+
£0.823
100+
£0.687
500+
£0.580
Min: 1 / Mult: 1
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder Lug
2.6A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
3886096RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.714
500+
£0.592
1000+
£0.555
Min: 100 / Mult: 1
470µF
2.5V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
6.7A
7.3mm
4.3mm
2mm
-55°C
105°C
A700 AO-CAP Series
3886099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.760
10+
£0.970
50+
£0.938
100+
£0.855
500+
£0.710
More Pricing...
Min: 1 / Mult: 1
470µF
2.5V
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
7.75A
7.3mm
4.3mm
2mm
-55°C
105°C
A700 AO-CAP Series
3886096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.460
10+
£0.815
50+
£0.778
100+
£0.714
500+
£0.592
More Pricing...
Min: 1 / Mult: 1
470µF
2.5V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
6.7A
7.3mm
4.3mm
2mm
-55°C
105°C
A700 AO-CAP Series
3886099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.855
500+
£0.710
1000+
£0.666
Min: 100 / Mult: 1
470µF
2.5V
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
7.75A
7.3mm
4.3mm
2mm
-55°C
105°C
A700 AO-CAP Series
3886100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.790
10+
£1.000
50+
£0.951
100+
£0.869
500+
£0.724
More Pricing...
Min: 1 / Mult: 1
560µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
11.69A
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3886094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.310
10+
£1.240
50+
£1.200
100+
£1.150
500+
£0.963
More Pricing...
Min: 1 / Mult: 1
22µF
16V
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder Lug
3.9A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
3886094RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.150
500+
£0.963
1000+
£0.905
Min: 100 / Mult: 1
22µF
16V
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder Lug
3.9A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
3886100RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.869
500+
£0.724
1000+
£0.678
Min: 100 / Mult: 1
560µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
11.69A
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3886106RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.750
500+
£0.625
1000+
£0.587
Min: 100 / Mult: 1
560µF
2.5V
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
9.54A
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3934492RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.918
500+
£0.785
1000+
£0.722
Min: 100 / Mult: 1
470µF
2V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
Solder Lug
5.5A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
3934492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.850
10+
£1.020
50+
£1.000
100+
£0.918
500+
£0.785
More Pricing...
Min: 1 / Mult: 1
470µF
2V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
Solder Lug
5.5A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
3886102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.880
10+
£1.140
50+
£1.040
100+
£0.930
500+
£0.724
More Pricing...
Min: 1 / Mult: 1
560µF
2V
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
9.54A
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3886091

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£1.420
Min: 500 / Mult: 500
22µF
16V
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder Lug
3.7A
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
3886097

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.645
Min: 1000 / Mult: 1000
470µF
2.5V
2917 [7343 Metric]
0.009ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
5.48A
7.3mm
4.3mm
2mm
-55°C
105°C
A700 AO-CAP Series
3886095

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.847
Min: 1000 / Mult: 1000
22µF
16V
2917 [7343 Metric]
0.03ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder Lug
3A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
3886101

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.706
Min: 1000 / Mult: 1000
560µF
2V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
8.26A
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3886102RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.930
500+
£0.724
1000+
£0.678
Min: 100 / Mult: 1
560µF
2V
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
9.54A
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3886105

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.731
Min: 1000 / Mult: 1000
560µF
2.5V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder Lug
8.26A
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account