ex VAT

2000µF Aluminium Polymer Capacitors:

3 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2466589

RoHS

Each
1+
£1.770
10+
£1.650
50+
£1.520
100+
£1.320
200+
£1.170
More Pricing...
Total:£1.77
Min: 1 / Mult: 1
2000µF
6.3V
Radial Leaded
7000µohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
6.64A
10mm
12.5mm
-55°C
105°C
WCAP-PT5H Series
2466521

RoHS

Each
1+
£1.320
10+
£1.230
50+
£1.130
100+
£0.978
200+
£0.872
More Pricing...
Total:£1.32
Min: 1 / Mult: 1
2000µF
6.3V
Radial Leaded
0.012ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.9A
10mm
10mm
-55°C
105°C
WCAP-PTG5 Series
2466611

RoHS

Each
1+
£1.840
10+
£1.710
50+
£1.580
100+
£1.370
200+
£1.220
More Pricing...
Total:£1.84
Min: 1 / Mult: 1
2000µF
6.3V
Radial Can - SMD
8000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.5A
10mm
12.4mm
-55°C
105°C
WCAP-PSLC Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account