ex VAT

Mica Capacitors:

53 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1264868

RoHS

Each
1+
£1.920
5+
£1.650
10+
£1.370
20+
£1.330
40+
£1.170
More Pricing...
Min: 1 / Mult: 1
10pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264865

RoHS

Each
1+
£1.470
5+
£1.320
10+
£1.230
20+
£1.080
40+
£1.040
More Pricing...
Min: 1 / Mult: 1
3.3pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
2333474

RoHS

Each
1+
£1.840
5+
£1.530
10+
£1.220
20+
£1.160
40+
£1.120
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1264871

RoHS

Each
1+
£2.650
5+
£2.100
10+
£1.550
20+
£1.510
40+
£1.480
More Pricing...
Min: 1 / Mult: 1
22pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264876

RoHS

Each
1+
£1.970
5+
£1.780
10+
£1.650
20+
£1.500
40+
£1.380
More Pricing...
Min: 1 / Mult: 1
47pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264878

RoHS

Each
1+
£3.560
5+
£3.270
10+
£2.880
20+
£2.730
40+
£2.580
More Pricing...
Min: 1 / Mult: 1
68pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1264883

RoHS

Each
1+
£4.670
5+
£4.290
10+
£3.090
20+
£2.970
40+
£2.860
More Pricing...
Min: 1 / Mult: 1
180pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
1264877

RoHS

Each
1+
£2.520
5+
£2.150
10+
£1.780
20+
£1.730
40+
£1.630
More Pricing...
Min: 1 / Mult: 1
56pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264880

RoHS

Each
1+
£3.020
5+
£2.430
10+
£1.850
20+
£1.840
40+
£1.830
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1264873

RoHS

Each
1+
£2.800
5+
£2.360
10+
£1.910
20+
£1.850
40+
£1.790
More Pricing...
Min: 1 / Mult: 1
33pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264875

RoHS

Each
1+
£1.370
5+
£1.230
10+
£1.140
20+
£1.010
40+
£0.969
More Pricing...
Min: 1 / Mult: 1
39pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
2333471

RoHS

Each
1+
£2.440
5+
£2.240
10+
£1.530
20+
£1.480
40+
£1.450
Min: 1 / Mult: 1
5pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264879

RoHS

Each
1+
£3.550
5+
£3.260
10+
£2.630
20+
£2.600
40+
£2.570
Min: 1 / Mult: 1
82pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1264887

RoHS

Each
1+
£5.170
5+
£4.940
10+
£3.260
20+
£3.190
Min: 1 / Mult: 1
330pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
1264888

RoHS

Each
1+
£7.210
Min: 1 / Mult: 1
390pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
1264884

RoHS

Each
1+
£4.160
5+
£3.410
10+
£2.650
20+
£2.590
40+
£2.520
More Pricing...
Min: 1 / Mult: 1
220pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
1264882

RoHS

Each
1+
£3.970
5+
£3.650
10+
£2.870
20+
£2.750
40+
£2.620
More Pricing...
Min: 1 / Mult: 1
150pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
1264866

RoHS

Each
1+
£1.200
5+
£0.963
10+
£0.906
20+
£0.849
40+
£0.770
More Pricing...
Min: 1 / Mult: 1
4.7pF
500V
± 0.25pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
2333472

RoHS

Each
1+
£2.570
5+
£2.190
10+
£1.560
20+
£1.510
40+
£1.400
More Pricing...
Min: 1 / Mult: 1
10pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264869

RoHS

Each
1+
£2.800
5+
£2.730
10+
£1.660
20+
£1.610
40+
£1.560
More Pricing...
Min: 1 / Mult: 1
15pF
500V
± 3%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
2333485

RoHS

Each
1+
£3.400
5+
£3.050
10+
£2.690
20+
£2.460
40+
£2.400
More Pricing...
Min: 1 / Mult: 1
470pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
2841773

RoHS

Each
1+
£5.670
5+
£5.210
10+
£4.590
Min: 1 / Mult: 1
500pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
1610943

RoHS

Date/Lot Code

Each
1+
£2.310
10+
£1.650
25+
£1.510
50+
£1.360
100+
£1.350
More Pricing...
Min: 1 / Mult: 1
50pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1610953

RoHS

Each
1+
£3.700
10+
£2.690
25+
£2.670
50+
£2.640
100+
£2.490
More Pricing...
Min: 1 / Mult: 1
220pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
1610957

RoHS

Date/Lot Code

Each
1+
£4.910
10+
£3.880
25+
£3.560
50+
£3.240
100+
£2.900
More Pricing...
Min: 1 / Mult: 1
430pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
1-25 of 53 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account