ex VAT

Mica Capacitors:

106 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2333481

RoHS

Each
1+
£3.310
5+
£3.040
10+
£1.910
20+
£1.870
Total:£3.31
Min: 1 / Mult: 1
250pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
1311575

RoHS

Date/Lot Code

Each
1+
£2.640
10+
£1.960
25+
£1.810
50+
£1.660
100+
£1.470
More Pricing...
Total:£2.64
Min: 1 / Mult: 1
51pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
2347943

RoHS

Date/Lot Code

Each
1+
£2.150
10+
£1.620
25+
£1.460
50+
£1.300
100+
£1.180
More Pricing...
Total:£2.15
Min: 1 / Mult: 1
100pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
1341737

RoHS

Date/Lot Code

Each
1+
£8.140
10+
£6.380
25+
£6.090
50+
£5.800
100+
£5.720
More Pricing...
Total:£8.14
Min: 1 / Mult: 1
3000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.3mm
7.1mm
15.98mm
-55°C
125°C
CD19 Series
1610974

RoHS

Date/Lot Code

Each
1+
£3.900
10+
£2.810
25+
£2.640
50+
£2.490
100+
£2.360
More Pricing...
Total:£3.90
Min: 1 / Mult: 1
620pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
2333476

RoHS

Each
1+
£2.460
5+
£2.070
10+
£1.680
Total:£2.46
Min: 1 / Mult: 1
150pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
2352124

Date/Lot Code

Each
1+
£1.560
10+
£1.240
25+
£1.170
50+
£1.100
100+
£1.060
More Pricing...
Total:£1.56
Min: 1 / Mult: 1
200pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
2352137

Date/Lot Code

Each
1+
£5.380
10+
£4.050
25+
£3.880
50+
£3.700
100+
£3.350
More Pricing...
Total:£5.38
Min: 1 / Mult: 1
330pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
2347948

RoHS

Date/Lot Code

Each
1+
£2.470
10+
£1.770
25+
£1.610
50+
£1.440
100+
£1.340
More Pricing...
Total:£2.47
Min: 1 / Mult: 1
270pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
1610936

RoHS

Date/Lot Code

Each
1+
£2.330
10+
£1.770
25+
£1.570
50+
£1.370
100+
£1.320
More Pricing...
Total:£2.33
Min: 1 / Mult: 1
3pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1610962

RoHS

Date/Lot Code

Each
1+
£5.160
10+
£4.090
25+
£3.820
50+
£3.550
100+
£3.250
More Pricing...
Total:£5.16
Min: 1 / Mult: 1
1000pF
500V
± 2%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
2333487

RoHS

Each
1+
£4.390
3+
£3.820
5+
£3.240
10+
£2.670
20+
£2.620
More Pricing...
Total:£4.39
Min: 1 / Mult: 1
1000pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
2333484

RoHS

Each
1+
£3.880
5+
£3.190
10+
£2.500
Total:£3.88
Min: 1 / Mult: 1
390pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
2352128

Date/Lot Code

Each
1+
£3.230
10+
£2.350
25+
£2.140
50+
£1.940
100+
£1.800
More Pricing...
Total:£3.23
Min: 1 / Mult: 1
50pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1311551

RoHS

Date/Lot Code

Each
1+
£4.190
10+
£3.250
25+
£3.050
50+
£2.850
100+
£2.750
More Pricing...
Total:£4.19
Min: 1 / Mult: 1
5pF
500V
± 0.5pF
PC Pin
3.6mm
Radial Leaded
9.1mm
4.8mm
10.38mm
-55°C
125°C
CD10 Series
2352136
Each
200+
£1.230
1000+
£1.110
Total:£246.00
Min: 200 / Mult: 200
3pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1311593

RoHS

Date/Lot Code

Each
1+
£6.310
10+
£4.760
25+
£4.290
50+
£3.810
100+
£3.630
More Pricing...
Total:£6.31
Min: 1 / Mult: 1
1500pF
500V
± 5%
PC Pin
9mm
Radial Leaded
16.8mm
5.8mm
15.18mm
-55°C
125°C
CD19 Series
1311576

RoHS

Date/Lot Code

Each
1+
£1.400
10+
£1.270
25+
£1.210
50+
£1.140
100+
£1.070
More Pricing...
Total:£1.40
Min: 1 / Mult: 1
56pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1610968

RoHS

Each
1+
£4.980
10+
£3.610
25+
£3.380
50+
£3.140
100+
£2.820
More Pricing...
Total:£4.98
Min: 1 / Mult: 1
470pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
1311579

RoHS

Each
1+
£2.550
10+
£1.930
25+
£1.810
50+
£1.700
100+
£1.400
More Pricing...
Total:£2.55
Min: 1 / Mult: 1
68pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1610941

RoHS

Date/Lot Code

Each
1+
£2.630
10+
£1.830
25+
£1.710
50+
£1.580
100+
£1.370
More Pricing...
Total:£2.63
Min: 1 / Mult: 1
36pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1311568

RoHS

Date/Lot Code

Each
1+
£2.530
10+
£1.770
25+
£1.620
50+
£1.470
100+
£1.360
More Pricing...
Total:£2.53
Min: 1 / Mult: 1
20pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1610937

RoHS

Date/Lot Code

Each
1+
£1.620
10+
£1.270
25+
£1.210
50+
£1.140
Total:£1.62
Min: 1 / Mult: 1
7pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1311598

RoHS

Date/Lot Code

Each
1+
£4.000
10+
£2.950
25+
£2.750
50+
£2.540
100+
£2.390
More Pricing...
Total:£4.00
Min: 1 / Mult: 1
470pF
500V
± 5%
PC Pin
9mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
1311587

RoHS

Date/Lot Code

Each
1+
£4.060
10+
£2.640
25+
£2.620
50+
£2.230
100+
£1.960
More Pricing...
Total:£4.06
Min: 1 / Mult: 1
300pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
51-75 of 106 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account