ex VAT

5µF Film Capacitors:

160 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Product Range
Capacitor Terminals
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4061931

RoHS

Each
1+
£1.26
5+
£1.14
10+
£1.05
25+
£0.96
50+
£0.88
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
FDA Series
PC Pin
± 10%
1219038

RoHS

Each
1+
£8.36
10+
£6.45
20+
£6.32
Min: 1 / Mult: 1
Metallized PP
Can
5µF
4.16.10 Series
Wire Leaded
± 5%
1219053

RoHS

Each
1+
£3.89
10+
£3.31
20+
£3.00
Min: 1 / Mult: 1
Metallized PP
Can
5µF
4.16.10 Series
Quick Connect
± 5%
2218088

RoHS

Date/Lot Code

Each
1+
£8.66
5+
£6.36
10+
£5.75
25+
£5.33
50+
£5.05
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
MotorCap B32332 Series
Quick Connect
± 5%
2133987

RoHS

Date/Lot Code

Each
1+
£7.02
5+
£6.13
10+
£5.24
20+
£4.81
40+
£4.37
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
MKP1848S Series
Radial Leaded
± 5%
2829385

RoHS

Each
1+
£5.63
10+
£4.79
20+
£4.35
Min: 1 / Mult: 1
Metallized PP
Can
5µF
4.16.17 Series
Wire Leaded
± 5%
1190564

RoHS

Each
1+
£4.79
5+
£4.39
10+
£4.07
20+
£3.70
40+
£3.41
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
MR/P/440 Series
Wire Leaded
± 10%
1190554

RoHS

Each
1+
£3.42
5+
£3.14
10+
£2.91
20+
£2.78
40+
£2.64
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
MR/P/440 Series
Quick Connect
± 10%
2808968

RoHS

Each
1+
£5.02
10+
£3.69
50+
£3.16
100+
£2.98
500+
£2.71
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
5µF
C4G Series
PC Pin
± 5%
1902193

RoHS

Date/Lot Code

Each
1+
£6.17
5+
£5.50
10+
£4.93
25+
£4.51
50+
£4.21
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
5µF
MKP1847 Series
Radial Leaded
± 5%
2808970

RoHS

Each
1+
£7.65
30+
£5.25
60+
£4.97
120+
£4.76
510+
£4.41
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
5µF
C4G Series
PC Pin
± 5%
3605663

RoHS

Date/Lot Code

Each
1+
£5.19
5+
£4.52
10+
£3.85
20+
£3.69
40+
£3.52
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
MKP1847C Series
PC Pin
± 10%
2310038

RoHS

Date/Lot Code

Each
1+
£12.81
3+
£12.07
5+
£11.32
10+
£10.58
20+
£9.72
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
5µF
MKP386M Series
Solder Lug
± 5%
2946263

RoHS

Date/Lot Code

Each
1+
£8.50
10+
£6.42
50+
£5.45
100+
£4.98
200+
£4.73
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
5µF
B32756 Series
PC Pin
± 10%
2429315

RoHS

Each
1+
£8.10
10+
£5.87
50+
£5.14
110+
£4.78
550+
£4.20
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
C27 Series
Wire Leaded
± 5%
3254524

RoHS

Date/Lot Code

Each
5+
£1.52
50+
£0.91
250+
£0.84
500+
£0.78
1000+
£0.72
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
5µF
B32774X Series
PC Pin
± 10%
3597433

RoHS

Each
1+
£2.25
10+
£1.57
100+
£1.12
500+
£1.08
1000+
£1.04
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
C4AQ-M Series
Radial Leaded
± 5%
2469078

RoHS

Date/Lot Code

Each
1+
£3.75
10+
£3.03
50+
£2.64
100+
£2.37
200+
£2.27
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
B32674D Series
PC Pin
± 10%
3288117

RoHS

Date/Lot Code

Each
1+
£2.43
50+
£2.30
100+
£2.18
250+
£2.05
500+
£1.93
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
B32754C Series
PC Pin
± 10%
2133974

RoHS

Date/Lot Code

Each
1+
£5.41
5+
£4.71
10+
£4.00
20+
£3.87
40+
£3.75
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
MKP1848S Series
Radial Leaded
± 5%
3227779

RoHS

Each
1+
£3.21
5+
£2.95
10+
£2.58
20+
£2.45
40+
£2.32
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
ECWFG Series
PC Pin
± 5%
2664809

RoHS

Date/Lot Code

Each
1+
£5.62
10+
£5.06
58+
£5.03
116+
£4.93
522+
£4.82
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
5µF
C4AT Series
PC Pin
± 5%
3678078

RoHS

Date/Lot Code

Each
1+
£4.12
10+
£3.13
64+
£2.61
128+
£2.46
512+
£2.25
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
C4AU Series
Radial Leaded
± 5%
3373077

RoHS

Each
1+
£3.49
10+
£2.83
25+
£2.53
50+
£2.33
100+
£2.02
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
EZPV Series
Radial Leaded
± 10%
3642745

RoHS

Each
1+
£2.80
10+
£2.03
25+
£1.96
50+
£1.68
100+
£1.53
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
ECWFG Series
Radial Leaded
± 5%
1-25 of 160 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account