ex VAT

Power Film Capacitors:

16 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3649813

RoHS

Date/Lot Code

Each
10+
£0.26
100+
£0.24
900+
£0.17
1800+
£0.16
2700+
£0.16
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
90A
5.7A
0.011ohm
18mm
6mm
12mm
-
R76 Series
-55°C
110°C
AEC-Q200
2846414

RoHS

Date/Lot Code

Each
1+
£1.84
10+
£1.31
50+
£1.07
256+
£0.92
512+
£0.86
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
19V/µs
51A
5.7A
0.0183ohm
31.5mm
11mm
20mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
3597431

RoHS

Date/Lot Code

Each
1+
£1.66
10+
£1.05
100+
£0.89
500+
£0.84
1000+
£0.78
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
176A
5.7A
0.0183ohm
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3254609

RoHS

Date/Lot Code

Each
1+
£1.13
10+
£0.68
50+
£0.62
300+
£0.56
600+
£0.44
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
225A
5.7A
0.016ohm
26.5mm
8.5mm
17mm
-
R76H Series
-55°C
125°C
AEC-Q200
2935781

RoHS

Date/Lot Code

Each
1470+
£0.41
Min: 1470 / Mult: 1470
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
246A
5.7A
0.014ohm
18mm
13mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
2935791

RoHS

Date/Lot Code

Each
1404+
£0.52
Min: 1404 / Mult: 1404
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
225A
5.7A
0.016ohm
26.5mm
8.5mm
17mm
17mm
R76 Series
-55°C
105°C
AEC-Q200
2935792

RoHS

Date/Lot Code

Each
1404+
£0.52
Min: 1404 / Mult: 1404
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
225A
5.7A
0.016ohm
26.5mm
8.5mm
17mm
17mm
R76 Series
-55°C
105°C
AEC-Q200
4074416

RoHS

Date/Lot Code

Each
100+
£2.93
Min: 100 / Mult: 100
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
130A
5.7A
0.0152ohm
32mm
15mm
25mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4075344

RoHS

Date/Lot Code

Each
125+
£0.85
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
27.5mm
80V/µs
80A
5.7A
0.016ohm
31mm
11mm
21mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075283

RoHS

Date/Lot Code

Each
100+
£1.68
Min: 100 / Mult: 100
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
155.1A
5.7A
0.021ohm
31mm
15mm
25mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075280

RoHS

Date/Lot Code

Each
125+
£1.66
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
155.1A
5.7A
0.021ohm
31mm
15mm
25mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074414

RoHS

Date/Lot Code

Each
100+
£3.05
Min: 100 / Mult: 100
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
130A
5.7A
0.0152ohm
32mm
15mm
25mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4075346

RoHS

Date/Lot Code

Each
125+
£1.11
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
27.5mm
80V/µs
80A
5.7A
0.016ohm
31mm
11mm
21mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075282

RoHS

Date/Lot Code

Each
100+
£1.68
Min: 100 / Mult: 100
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
155.1A
5.7A
0.021ohm
31mm
15mm
25mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075281

RoHS

Date/Lot Code

Each
125+
£1.68
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
155.1A
5.7A
0.021ohm
31mm
15mm
25mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4728277

RoHS

Each
1400+
£0.49
Min: 1400 / Mult: 1400
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
5.7A
0.017ohm
32mm
11mm
20mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account