ex VAT

Power Film Capacitors:

9 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3649811

RoHS

Date/Lot Code

Each
10+
£0.26
100+
£0.23
500+
£0.19
1500+
£0.15
3000+
£0.15
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
71A
4.6A
0.014ohm
13mm
5mm
11mm
-
R76 Series
-55°C
110°C
AEC-Q200
2935706

RoHS

Date/Lot Code

Each
1300+
£0.29
Min: 1300 / Mult: 1300
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
47A
4.6A
0.014ohm
13mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935705

RoHS

Date/Lot Code

Each
2400+
£0.25
Min: 2400 / Mult: 2400
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
47A
4.6A
0.014ohm
13mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935703

RoHS

Date/Lot Code

Each
1000+
£0.33
Min: 1000 / Mult: 1000
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.1kV/µs
52A
4.6A
0.014ohm
10.5mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
4075198

RoHS

Date/Lot Code

Each
200+
£1.02
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
116.6A
4.6A
0.024ohm
26mm
12mm
22mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075240

RoHS

Date/Lot Code

Each
200+
£1.00
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
143.1A
4.6A
0.024ohm
26mm
12mm
22mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075196

RoHS

Date/Lot Code

Each
150+
£1.12
Min: 150 / Mult: 150
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
116.6A
4.6A
0.024ohm
26mm
12mm
22mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075194

RoHS

Date/Lot Code

Each
200+
£1.00
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
116.6A
4.6A
0.024ohm
26mm
12mm
22mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075238

RoHS

Date/Lot Code

Each
200+
£1.10
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
143.1A
4.6A
0.024ohm
26mm
12mm
22mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account