ex VAT

Power Film Capacitors:

6 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2495997

RoHS

Date/Lot Code

Each
10+
£0.31
50+
£0.30
100+
£0.28
500+
£0.23
1500+
£0.19
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
3254625

RoHS

Each
10+
£0.23
100+
£0.18
500+
£0.16
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
820pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
5A
300mA
0.776ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
AEC-Q200
2496014

RoHS

Date/Lot Code

Each
10+
£0.41
50+
£0.38
100+
£0.36
500+
£0.31
1000+
£0.30
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
6A
300mA
0.637ohm
10mm
4mm
9mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
2835702

RoHS

Date/Lot Code

Each
10+
£0.38
50+
£0.36
100+
£0.35
500+
£0.29
1500+
£0.24
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
2935756

RoHS

Date/Lot Code

Each
1500+
£0.20
Min: 1500 / Mult: 1500
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
2935900

RoHS

Date/Lot Code

Each
2400+
£0.24
Min: 2400 / Mult: 2400
Double Metallized PP
Radial Box - 2 Pin
680pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
6A
300mA
0.936ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account