ex VAT

Power Film Capacitors:

7 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4049098

RoHS

Date/Lot Code

Each
1+
£9.15
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
320A
23.2A
0.0044ohm
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3760679

RoHS

Date/Lot Code

Each
1+
£6.25
10+
£5.56
25+
£5.21
50+
£4.86
100+
£4.65
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
900A
23.2A
-
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3528780

RoHS

Date/Lot Code

Each
1+
£8.07
23+
£5.68
69+
£5.22
115+
£5.05
506+
£4.95
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
462A
23.2A
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3678047

RoHS

Date/Lot Code

Each
1+
£9.44
44+
£5.74
88+
£5.54
132+
£5.26
528+
£4.98
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
1.2kA
23.2A
0.0028ohm
42mm
24mm
44mm
-
C4AU Series
-55°C
105°C
AEC-Q200
2860272

RoHS

Date/Lot Code

Each
1+
£13.08
23+
£10.20
69+
£7.89
115+
£7.67
506+
£7.18
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
52.5mm
21V/µs
462A
23.2A
-
57.5mm
35mm
50mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
2846458

RoHS

Date/Lot Code

Each
1+
£7.58
36+
£4.86
72+
£4.70
108+
£4.53
504+
£4.37
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
13V/µs
389A
23.2A
0.0032ohm
42mm
30mm
45mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
3597451

RoHS

Date/Lot Code

Each
1+
£7.42
36+
£4.98
72+
£4.74
108+
£4.50
504+
£4.26
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
30V/µs
900A
23.2A
0.0032ohm
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account