ex VAT

Power Film Capacitors:

7 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3254658

RoHS

Date/Lot Code

Each
1+
£8.45
10+
£6.52
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
984A
14.1A
0.006ohm
41.5mm
24mm
44mm
R76H Series
-55°C
125°C
AEC-Q200
3678007

RoHS

Date/Lot Code

Each
1+
£4.41
10+
£3.75
64+
£3.10
128+
£2.87
512+
£2.46
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
813A
14.1A
0.0061ohm
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4367199

RoHS

Date/Lot Code

Each
4+
£21.25
12+
£20.08
Min: 4 / Mult: 4
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
984A
14.1A
0.006ohm
41.5mm
24mm
44mm
R76H Series
-55°C
125°C
AEC-Q200
4074473

RoHS

Date/Lot Code

Each
63+
£7.85
Min: 63 / Mult: 63
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
PC Pin
37.5mm
40V/µs
320A
14.1A
0.0068ohm
42mm
30mm
45mm
MKP1848H Series
-40°C
85°C
AEC-Q200
4074575

RoHS

Date/Lot Code

Each
91+
£8.02
Min: 91 / Mult: 91
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
20V/µs
440A
14.1A
0.005ohm
42mm
21.5mm
38.5mm
MKP1848H Series
-40°C
85°C
AEC-Q200
4074477

RoHS

Date/Lot Code

Each
63+
£7.53
Min: 63 / Mult: 63
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
PC Pin
37.5mm
40V/µs
320A
14.1A
0.0068ohm
42mm
30mm
45mm
MKP1848H Series
-40°C
85°C
AEC-Q200
4074577

RoHS

Date/Lot Code

Each
91+
£7.70
Min: 91 / Mult: 91
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
20V/µs
440A
14.1A
0.005ohm
42mm
21.5mm
38.5mm
MKP1848H Series
-40°C
85°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account