ex VAT

Power Film Capacitors:

5 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2495966

RoHS

Date/Lot Code

Each
10+
£0.276
100+
£0.249
500+
£0.206
1800+
£0.167
3600+
£0.164
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
10mm
2kV/µs
20A
1.57A
0.0796ohm
13mm
4mm
9mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
3584341

RoHS

Date/Lot Code

Each
10+
£0.208
100+
£0.188
500+
£0.152
1000+
£0.140
2000+
£0.127
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
20A
1.57A
0.0796ohm
18mm
5mm
11mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
2935649

RoHS

Date/Lot Code

Each
2000+
£0.142
Min: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
20A
1.57A
0.0796ohm
13mm
4mm
9mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
2935647

RoHS

Date/Lot Code

Each
1600+
£0.174
Min: 1600 / Mult: 1600
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
24A
1.57A
0.0796ohm
10mm
5mm
10.5mm
10.5mm
R75 Series
-55°C
105°C
AEC-Q200
2935648

RoHS

Date/Lot Code

Each
1500+
£0.187
Min: 1500 / Mult: 1500
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
24A
1.57A
0.0796ohm
10mm
5mm
10.5mm
10.5mm
R75 Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account