ex VAT

Power Film Capacitors:

11 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4542789

RoHS

Date/Lot Code

Each
1+
£105.38
5+
£93.68
10+
£81.98
50+
£80.34
100+
£78.70
Min: 1 / Mult: 1
Metallized PP
Can
250µF
± 5%
Single-Phase PFC
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
-
0.0016ohm
85mm
247mm
50A
-
C44P-R Series
-25°C
70°C
4542783

RoHS

Date/Lot Code

Each
1+
£71.38
5+
£65.45
10+
£59.51
50+
£50.01
100+
£48.88
Min: 1 / Mult: 1
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
7V/µs
3.545kA
-
0.002ohm
85mm
124.5mm
50A
-
C44U-M Series
-40°C
85°C
2664789

RoHS

Date/Lot Code

Each
1+
£59.79
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
40V/µs
4kA
-
0.003ohm
85mm
185mm
50A
185mm
C44A Series
-40°C
85°C
4385649

RoHS

Date/Lot Code

Each
1+
£97.41
3+
£95.46
Min: 1 / Mult: 1
Metallized PP
Can
300µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
-
35mm
20V/µs
6kA
-
0.005ohm
85mm
185mm
50A
-
C44A Series
-40°C
85°C
3678114

RoHS

Date/Lot Code

Each
50+
£67.82
Min: 50 / Mult: 50
Metallized PP
Can
330µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
35mm
20V/µs
6kA
-
0.005ohm
85mm
185mm
50A
-
C44A Series
-40°C
85°C
3678113

RoHS

Date/Lot Code

Each
54+
£68.37
Min: 54 / Mult: 54
Metallized PP
Can
300µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
35mm
20V/µs
6kA
-
0.005ohm
85mm
185mm
50A
-
C44A Series
-40°C
85°C
3678145

RoHS

Date/Lot Code

Each
112+
£55.35
Min: 112 / Mult: 112
Metallized PP
Can
10µF
± 10%
Snubber
Stud Mount - M12
500V
1.2kV
-
Screw
22.3mm
300V/µs
3kA
-
0.002ohm
60mm
138mm
50A
-
C44A Series
-40°C
85°C
3678148

RoHS

Date/Lot Code

Each
54+
£56.56
Min: 54 / Mult: 54
Metallized PP
Can
22µF
± 5%
Snubber
Stud Mount - M12
500V
1.2kV
-
Screw
35mm
300V/µs
6.6kA
-
0.0025ohm
76mm
200mm
50A
-
C44A Series
-40°C
85°C
3678117

RoHS

Date/Lot Code

Each
50+
£76.58
Min: 50 / Mult: 50
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Screw
35mm
30V/µs
3kA
-
0.005ohm
85mm
138mm
50A
-
C44A Series
-40°C
85°C
4706576

RoHS

Date/Lot Code

Each
1+
£92.39
9+
£77.31
18+
£76.33
54+
£75.34
108+
£73.46
Min: 1 / Mult: 1
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
50A
0.0014ohm
65mm
197mm
50A
-
C44P-T Series
-30°C
70°C
2664795

RoHS

Each
1+
£58.14
Min: 1 / Mult: 1
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
-
0.0023ohm
65mm
247mm
50A
247mm
C44P Series
-25°C
70°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account