ex VAT

Power Film Capacitors:

17 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3131623

RoHS

Each
1+
£12.51
5+
£10.64
10+
£8.77
20+
£8.49
40+
£8.22
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
0.008ohm
57.5mm
40mm
-
B32354S Series
-40°C
85°C
-
3372966

RoHS

Each
1+
£19.09
3+
£16.82
5+
£15.03
10+
£14.06
20+
£13.08
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
0.0051ohm
57mm
40mm
51.5mm
EZPV Series
-40°C
105°C
-
4332213

RoHS

Date/Lot Code

Each
1+
£9.25
3+
£8.49
5+
£7.72
10+
£6.96
20+
£6.82
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
0
Through Hole
-
900V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.225kA
27A
0.0036ohm
42mm
40mm
55mm
FE Series
-40°C
125°C
-
3463375

RoHS

Each
1+
£14.37
3+
£10.92
5+
£8.95
10+
£7.35
20+
£6.01
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
500V/µs
750A
19.6A
0.004ohm
54mm
40mm
-
-
-55°C
105°C
-
3373048

RoHS

Date/Lot Code

Each
1+
£19.09
3+
£16.82
5+
£15.03
10+
£14.06
20+
£13.08
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
0.0051ohm
57mm
40mm
51.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3414874

RoHS

Date/Lot Code

Each
200+
£8.24
Min: 200 / Mult: 200
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
14V/µs
350A
12.2A
0.007ohm
57.5mm
40mm
51.5mm
EZPQ Series
-40°C
105°C
-
4728289

RoHS

Each
98+
£5.79
Min: 98 / Mult: 98
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
2.1kA
29.6A
0.003ohm
42mm
40mm
55mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728333

RoHS

Each
98+
£5.74
Min: 98 / Mult: 98
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
1.575kA
27.4A
0.0035ohm
42mm
40mm
55mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728296

RoHS

Each
98+
£5.97
Min: 98 / Mult: 98
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
2.45kA
32A
0.0025ohm
42mm
40mm
55mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728339

RoHS

Each
98+
£6.05
Min: 98 / Mult: 98
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
1.75kA
28.9A
0.0031ohm
42mm
40mm
55mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728217

RoHS

Each
98+
£9.65
Min: 98 / Mult: 98
Metallized PP
Radial Box - 4 Pin
120µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
4.2kA
36.8A
0.0019ohm
42mm
40mm
55mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728383

RoHS

Each
98+
£5.97
Min: 98 / Mult: 98
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
1.225kA
27A
0.0036ohm
42mm
40mm
55mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728214

RoHS

Each
98+
£9.07
Min: 98 / Mult: 98
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
3.85kA
35.2A
0.0021ohm
42mm
40mm
55mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728189

RoHS

Each
98+
£5.91
Min: 98 / Mult: 98
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
770A
25.7A
0.0039ohm
42mm
40mm
55mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728342

RoHS

Each
98+
£6.07
Min: 98 / Mult: 98
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
1.925kA
30.3A
0.0028ohm
42mm
40mm
55mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728192

RoHS

Each
98+
£6.05
Min: 98 / Mult: 98
Metallized PP
Radial Box - 4 Pin
23µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
805A
26.3A
0.0038ohm
42mm
40mm
55mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728379

RoHS

Each
98+
£5.79
Min: 98 / Mult: 98
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
1.05kA
25A
0.0041ohm
42mm
40mm
55mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account