ex VAT

Power Film Capacitors:

191 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3106553

RoHS

Each
1+
£2.72
5+
£1.93
10+
£1.71
25+
£1.40
50+
£1.15
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
-
-
PC Pin
37.5mm
34V/µs
159.8A
14A
0.0069ohm
42.5mm
20mm
40mm
-
-
-
-40°C
105°C
-
3783871

RoHS

Date/Lot Code

Each
1+
£7.22
10+
£5.49
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
200A
11.7A
0.0082ohm
42mm
20mm
40mm
-
40mm
C4AK Series
-55°C
135°C
AEC-Q200
3463366

RoHS

Each
1+
£6.77
5+
£4.20
10+
£3.44
25+
£2.83
50+
£2.32
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
850V/µs
187A
8.2A
0.007ohm
34mm
20mm
-
-
-
-
-55°C
105°C
-
1716039

RoHS

Date/Lot Code

Each
1+
£10.96
10+
£8.49
52+
£7.49
104+
£7.18
520+
£6.85
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
630V
1.6kV
-
Solder Lug
10.5mm
-
-
-
-
41.5mm
20mm
-
-
-
C4BS Series
-40°C
85°C
-
1200818

RoHS

Date/Lot Code

Each
1+
£11.13
5+
£9.73
10+
£8.07
20+
£7.23
40+
£6.68
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
-
-
13A
0.006ohm
42mm
20mm
39.5mm
-
39.5mm
B32656S Series
-55°C
110°C
AEC-Q200
2936289

RoHS

Date/Lot Code

Each
1+
£10.15
10+
£7.83
52+
£6.87
104+
£6.58
520+
£6.10
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
138A
10A
0.0233ohm
41.5mm
20mm
40mm
-
40mm
C4BS Series
-40°C
85°C
-
1890288

RoHS

Each
1+
£4.97
10+
£4.74
25+
£4.43
50+
£4.12
100+
£3.85
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
37.5mm
120V/µs
-
-
-
41.5mm
20mm
39.5mm
-
39.5mm
MKP4 Series
-55°C
100°C
AEC-Q200
3519021

RoHS

Date/Lot Code

Each
1+
£16.05
5+
£14.05
10+
£11.64
20+
£10.43
40+
£9.63
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
11A
0.009ohm
42mm
20mm
39.5mm
-
-
B32656S Series
-55°C
110°C
AEC-Q200
3519022

RoHS

Each
1+
£13.17
5+
£11.22
10+
£9.26
20+
£8.97
40+
£8.68
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
11A
0.009ohm
42mm
20mm
39.5mm
-
-
B32656S Series
-55°C
110°C
AEC-Q200
2835699

RoHS

Date/Lot Code

Each
1+
£4.80
10+
£3.18
50+
£2.83
126+
£2.60
504+
£2.39
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
423A
14.49A
0.0051ohm
41.5mm
20mm
40mm
-
40mm
R75 Series
-55°C
105°C
-
2936272

RoHS

Date/Lot Code

Each
1+
£11.80
10+
£8.97
52+
£7.63
104+
£7.18
520+
£6.35
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
389A
16A
0.0076ohm
41.5mm
20mm
40mm
-
40mm
C4BS Series
-40°C
85°C
-
3296193

RoHS

Each
1+
£10.32
10+
£7.80
50+
£7.23
100+
£6.53
200+
£6.41
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
DC Link
Through Hole
-
400V
-
PC Pin
27.5mm
11V/µs
-
-
0.006ohm
31.5mm
20mm
39.5mm
-
39.5mm
DCP4 Series
-55°C
105°C
AEC-Q200
2846448

RoHS

Date/Lot Code

Each
1+
£5.00
10+
£3.65
58+
£3.09
116+
£3.01
522+
£2.62
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
37.5mm
9V/µs
172A
15.6A
0.0053ohm
42mm
20mm
40mm
-
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
2936294

RoHS

Date/Lot Code

Each
1+
£10.96
48+
£7.21
96+
£7.06
144+
£6.87
528+
£6.67
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
648A
20A
0.0051ohm
41.5mm
20mm
40mm
-
40mm
C4BS Series
-40°C
85°C
-
3296204

RoHS

Each
1+
£6.37
10+
£4.30
25+
£4.16
50+
£4.01
100+
£3.45
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
29V/µs
-
-
0.0072ohm
41.5mm
20mm
39.5mm
-
39.5mm
DCP4 Series
-55°C
105°C
AEC-Q200
2469095

RoHS

Each
1+
£7.34
10+
£5.53
50+
£4.69
100+
£3.90
200+
£3.89
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE II (Test Condition A)
PC Pin
37.5mm
73V/µs
-
-
0.0121ohm
41.5mm
20mm
39.5mm
-
39.5mm
B32776 Series
-40°C
105°C
-
2805925

RoHS

Each
1+
£6.66
5+
£5.48
10+
£5.28
25+
£4.89
50+
£4.26
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
420A
9.5A
0.0095ohm
41.5mm
20mm
42mm
-
42mm
EZPE Series
-40°C
85°C
-
2936293

RoHS

Date/Lot Code

Each
1+
£12.09
10+
£9.21
52+
£7.84
104+
£7.37
520+
£6.53
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
455A
17A
0.0072ohm
41.5mm
20mm
40mm
-
40mm
C4BS Series
-40°C
85°C
-
3678026

RoHS

Date/Lot Code

Each
1+
£5.10
10+
£3.76
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
40V/µs
320A
12.9A
0.0087ohm
42mm
20mm
40mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3296226

RoHS

Each
1+
£3.88
10+
£3.27
50+
£2.80
100+
£2.68
200+
£2.63
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
440V
1kV
-
PC Pin
27.5mm
110V/µs
-
-
-
31.5mm
20mm
39.5mm
-
39.5mm
MKPF Series
-55°C
105°C
AEC-Q200
3528743

RoHS

Date/Lot Code

Each
1+
£4.54
10+
£3.31
58+
£2.79
116+
£2.63
522+
£2.40
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
90V/µs
297A
13A
-
42mm
20mm
40mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3254651

RoHS

Each
1+
£5.99
10+
£3.82
84+
£3.52
168+
£3.28
504+
£3.03
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
410A
13.5A
0.006ohm
41.5mm
20mm
40mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
1413887

RoHS

Date/Lot Code

Each
1+
£9.05
5+
£7.93
10+
£6.81
20+
£6.30
40+
£5.78
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
27.5mm
285V/µs
-
-
-
31.5mm
20mm
33mm
-
33mm
MKP1840M Series
-55°C
100°C
-
3677988

RoHS

Date/Lot Code

Each
1+
£8.87
10+
£6.71
58+
£5.87
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
30V/µs
1.2kA
19.6A
0.0037ohm
42mm
20mm
40mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3520014

RoHS

Each
1+
£4.80
10+
£4.06
84+
£3.31
168+
£3.10
504+
£2.89
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
351A
13.2A
0.0061ohm
41.5mm
20mm
40mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
1-25 of 191 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account