Multicomp Pro Film Capacitors Power Film Capacitors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £20.56 2+ £18.21 3+ £16.00 5+ £13.79 10+ £12.09 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 100µF | ± 5% | DC Link | Stud Mount - M12 | 420V | 700V | Screw | 25mm | 1.15A | 0.003ohm | 76mm | 140mm | Multicomp Pro Film Capacitors | -40°C | 85°C | |||||
Each | 1+ £42.75 2+ £31.68 3+ £29.73 5+ £27.77 10+ £24.94 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 46µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | - | Terminal Block | - | - | 0.003ohm | 76mm | 164mm | Multicomp Pro Film Capacitors | -40°C | 70°C |