MKP1848H Series Power Film Capacitors:
308 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.49 5+ £7.31 10+ £6.12 20+ £5.63 40+ £5.28 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 0.0033ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ £12.27 3+ £11.17 5+ £10.07 10+ £8.97 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | 52.5mm | 12V/µs | 480A | 20.1A | 0.0042ohm | 57.5mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ £15.65 3+ £14.76 5+ £13.87 10+ £12.98 20+ £12.42 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 52.5mm | 10V/µs | 500A | 20.9A | 0.0039ohm | 57.5mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ £3.91 5+ £3.35 10+ £2.79 20+ £2.62 40+ £2.47 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 4µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 50V/µs | 200A | 7A | 0.01ohm | 32mm | 15mm | 25mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 91+ £5.02 | Min: 91 / Mult: 91 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 920V | - | Radial Leaded | 37.5mm | 35V/µs | 350A | 11.8A | 0.0072ohm | 42mm | 21.5mm | 38.5mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ £5.86 | Min: 63 / Mult: 63 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.2kV | - | Radial Leaded | 37.5mm | 40V/µs | 400A | 15.5A | 0.0056ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ £9.00 | Min: 45 / Mult: 45 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 920V | - | Radial Leaded | 52.5mm | 18V/µs | 540A | 18.5A | 0.0049ohm | 57.5mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ £9.34 | Min: 40 / Mult: 40 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | 1.2kV | - | Radial Leaded | 52.5mm | 20V/µs | 440A | 19.2A | 0.0054ohm | 57.5mm | 35mm | 50mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 65+ £3.18 | Min: 65 / Mult: 65 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 27.5mm | 40V/µs | 400A | 11A | 0.0057ohm | 32mm | 21mm | 31mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ £11.95 | Min: 45 / Mult: 45 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 5% | DC Link | Through Hole | 920V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 18V/µs | 450A | 17.2A | 0.0057ohm | 57.5mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ £16.99 | Min: 45 / Mult: 45 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 12V/µs | 540A | 21.6A | 0.0036ohm | 57.5mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ £12.87 | Min: 45 / Mult: 45 | Metallized PP | Radial Box - 2 Pin | 35µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 12V/µs | 420A | 19.7A | 0.0043ohm | 57.5mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ £19.88 | Min: 40 / Mult: 40 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 10V/µs | 800A | 25.1A | 0.0032ohm | 57.5mm | 35mm | 50mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ £12.37 | Min: 45 / Mult: 45 | Metallized PP | Radial Box - 2 Pin | 35µF | ± 10% | DC Link | Through Hole | 800V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 525A | 18.3A | 0.005ohm | 57.5mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ £14.89 | Min: 40 / Mult: 40 | Metallized PP | Radial Box - 2 Pin | 45µF | ± 10% | DC Link | Through Hole | 800V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 15V/µs | 675A | 21.5A | 0.0043ohm | 57.5mm | 35mm | 50mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ £9.95 | Min: 45 / Mult: 45 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition B) | PC Pin | 52.5mm | 20V/µs | 240A | 13.8A | 0.0089ohm | 57.5mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 91+ £7.12 | Min: 91 / Mult: 91 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 375A | 14.6A | 0.0047ohm | 42mm | 21.5mm | 38.5mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 45+ £16.31 | Min: 45 / Mult: 45 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 12V/µs | 540A | 21.6A | 0.0036ohm | 57.5mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ £7.35 | Min: 63 / Mult: 63 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 920V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | 700A | 18A | 0.0042ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ £7.36 | Min: 63 / Mult: 63 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition B) | PC Pin | 37.5mm | 40V/µs | 280A | 13.3A | 0.0076ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ £9.95 | Min: 63 / Mult: 63 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 625A | 20.2A | 0.0033ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ £11.72 | Min: 63 / Mult: 63 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 800A | 20.7A | 0.0032ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ £14.18 | Min: 40 / Mult: 40 | Metallized PP | Radial Box - 2 Pin | 35µF | ± 10% | DC Link | Through Hole | 920V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 18V/µs | 630A | 21.2A | 0.0044ohm | 57.5mm | 35mm | 50mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ £12.99 | Min: 40 / Mult: 40 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition B) | PC Pin | 52.5mm | 20V/µs | 440A | 0 | 0.0054ohm | 57.5mm | 35mm | 50mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 63+ £11.55 | Min: 63 / Mult: 63 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 20V/µs | 800A | 20.7A | 0.0032ohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 |