EFDKA-T Series Power Film Capacitors:
211 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 336+ £1.800 | Min: 336 / Mult: 336 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link, High Frequency | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 280A | 9.9A | 0.0114ohm | 42mm | 19mm | 32mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 336+ £1.790 | Min: 336 / Mult: 336 | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 10% | DC Link, High Frequency | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 193A | 9A | 0.0138ohm | 42mm | 19mm | 32mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 231+ £3.380 | Min: 231 / Mult: 231 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | DC Link, High Frequency | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 560A | 17.3A | 0.0057ohm | 42mm | 28mm | 43mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 510+ £1.460 | Min: 510 / Mult: 510 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link, High Frequency | Through Hole | 450V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 975A | 12.7A | 0.0052ohm | 32mm | 18mm | 28mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 690+ £0.847 | Min: 690 / Mult: 690 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | DC Link, High Frequency | Through Hole | 450V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 455A | 7.6A | 0.0104ohm | 32mm | 13mm | 22mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 273+ £3.030 | Min: 273 / Mult: 273 | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | DC Link, High Frequency | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 385A | 15.4A | 0.0069ohm | 42mm | 24mm | 44mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 660+ £0.908 | Min: 660 / Mult: 660 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link, High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 325A | 8.6A | 0.0098ohm | 32mm | 14mm | 28mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 98+ £5.790 | Min: 98 / Mult: 98 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link, High Frequency | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 2.1kA | 29.6A | 0.003ohm | 42mm | 40mm | 55mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 231+ £3.090 | Min: 231 / Mult: 231 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link, High Frequency | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 19.4A | 0.0043ohm | 42mm | 28mm | 37mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 378+ £1.780 | Min: 378 / Mult: 378 | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 10% | DC Link, High Frequency | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 158A | 7.8A | 0.0169ohm | 42mm | 17mm | 30mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1400+ £0.501 | Min: 1400 / Mult: 1400 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 10% | DC Link, High Frequency | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 117A | 5.1A | 0.0219ohm | 32mm | 11mm | 20mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 98+ £6.900 | Min: 98 / Mult: 98 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link, High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 2.1kA | 32.9A | 0.0026ohm | 42mm | 45mm | 60mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 126+ £7.580 | Min: 126 / Mult: 126 | Metallized PP | Radial Box - 4 Pin | 90µF | ± 10% | DC Link, High Frequency | Through Hole | 450V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 3.15kA | 33.5A | 0.0021ohm | 42mm | 35mm | 50mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 294+ £3.670 | Min: 294 / Mult: 294 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link, High Frequency | Through Hole | 450V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 18.2A | 0.0042ohm | 42mm | 22mm | 37mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 98+ £6.070 | Min: 98 / Mult: 98 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link, High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 1.925kA | 30.3A | 0.0028ohm | 42mm | 40mm | 55mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 180+ £4.120 | Min: 180 / Mult: 180 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link, High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 700A | 17.1A | 0.0075ohm | 57.5mm | 25mm | 45mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1400+ £0.496 | Min: 1400 / Mult: 1400 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 10% | DC Link, High Frequency | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 78A | 4.5A | 0.0273ohm | 32mm | 11mm | 20mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 112+ £6.090 | Min: 112 / Mult: 112 | Metallized PP | Radial Box - 4 Pin | 52µF | ± 10% | DC Link, High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 1.925kA | 29.5A | 0.003ohm | 42mm | 38mm | 57mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 231+ £3.010 | Min: 231 / Mult: 231 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link, High Frequency | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 350A | 14.7A | 0.0076ohm | 42mm | 28mm | 37mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 90+ £8.670 | Min: 90 / Mult: 90 | Metallized PP | Radial Box - 4 Pin | 85µF | ± 10% | DC Link, High Frequency | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1.7kA | 32.3A | 0.0034ohm | 57.5mm | 35mm | 65mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 420+ £1.700 | Min: 420 / Mult: 420 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link, High Frequency | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 1.17kA | 17A | 0.004ohm | 32mm | 22mm | 37mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £10.480 3+ £8.830 5+ £8.490 10+ £8.150 20+ £7.570 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link, High Frequency | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1.3kA | 25A | 0.0046ohm | 57.5mm | 35mm | 50mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 98+ £5.790 | Min: 98 / Mult: 98 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link, High Frequency | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 25A | 0.0041ohm | 42mm | 40mm | 55mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £13.190 3+ £11.970 5+ £11.050 10+ £10.660 20+ £10.260 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link, High Frequency | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 2kA | 33.1A | 0.003ohm | 57.5mm | 35mm | 60mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 189+ £4.260 | Min: 189 / Mult: 189 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link, High Frequency | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 525A | 20.8A | 0.0051ohm | 42mm | 35mm | 45mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |