C4BS Series Power Film Capacitors:
107 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £10.96 10+ £8.49 52+ £7.49 104+ £7.18 520+ £6.85 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 630V | 1.6kV | Solder Lug | 10.5mm | - | - | - | - | 41.5mm | 20mm | - | - | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ £10.15 10+ £7.83 52+ £6.87 104+ £6.58 520+ £6.10 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.1µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | - | 1.379kV/µs | 138A | 10A | 0.0233ohm | 41.5mm | 20mm | 40mm | - | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ £11.80 10+ £8.97 52+ £7.63 104+ £7.18 520+ £6.35 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | Solder | - | 827V/µs | 389A | 16A | 0.0076ohm | 41.5mm | 20mm | 40mm | - | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ £15.20 21+ £11.37 63+ £11.36 105+ £10.84 252+ £10.32 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | - | 854V/µs | 1.28kA | 31A | 0.0035ohm | 57.5mm | 35mm | 50mm | - | 50mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ £13.21 32+ £9.49 64+ £9.08 128+ £8.75 512+ £8.71 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | Solder Lug | - | 827V/µs | 1.655kA | 36A | 0.002ohm | 42mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ £10.96 48+ £7.21 96+ £7.06 144+ £6.87 528+ £6.67 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | - | 1.379kV/µs | 648A | 20A | 0.0051ohm | 41.5mm | 20mm | 40mm | - | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ £11.67 36+ £7.86 72+ £7.77 108+ £7.68 504+ £7.17 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | 10.5mm | 965V/µs | 965A | - | 0.0033ohm | 42.5mm | 28mm | 37mm | 27A | 37mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ £16.41 24+ £11.59 72+ £10.53 120+ £10.10 264+ £9.62 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 3µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | Solder | - | 512V/µs | 1.536kA | 33A | 0.0028ohm | 57.5mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ £20.17 36+ £10.82 72+ £10.34 108+ £9.86 504+ £9.06 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | Solder | - | 827V/µs | 1.241kA | 30A | 0.0025ohm | 42.5mm | 28mm | 37mm | - | 37mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ £12.09 10+ £9.21 52+ £7.84 104+ £7.37 520+ £6.53 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.33µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | - | 1.379kV/µs | 455A | 17A | 0.0072ohm | 41.5mm | 20mm | 40mm | - | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ £13.27 24+ £9.72 72+ £9.06 120+ £8.82 504+ £8.30 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 750V | 3kV | Solder | - | 1.28kV/µs | 602A | 20A | 0.0075ohm | 57.5mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ £15.01 24+ £11.30 72+ £10.65 120+ £9.75 504+ £9.51 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | - | 598V/µs | 1.195kA | 29A | 0.0036ohm | 57.5mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ £13.98 24+ £9.83 72+ £9.11 120+ £9.07 504+ £9.03 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 2.5µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | Solder | - | 512V/µs | 1.28kA | 30A | 0.0033ohm | 57.5mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ £12.00 36+ £8.47 72+ £8.20 108+ £7.93 504+ £7.41 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1.2µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | - | 965V/µs | 1.158kA | 29A | 0.0028ohm | 42.5mm | 28mm | 37mm | - | 37mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ £12.63 10+ £9.62 52+ £7.63 104+ £7.32 520+ £6.80 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder | - | 965V/µs | 656A | 21A | 0.0047ohm | 41.5mm | 20mm | 40mm | - | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ £11.72 36+ £7.90 72+ £7.81 108+ £7.72 504+ £7.21 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | - | 965V/µs | 965A | 27A | 0.0033ohm | 42.5mm | 28mm | 37mm | - | - | C4BS Series | -40°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 10+ £17.28 30+ £16.93 | Min: 10 / Mult: 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | C4BS Series | - | - | ||||
KEMET / PARTNER STOCK | Each | 6+ £16.81 18+ £15.80 | Min: 6 / Mult: 6 | Metallized PP | Radial Box - Tabs | 0.047µF | ± 5% | Snubber | Panel Mount | 750V | 3kV | Solder Lug | - | 2.068kV/µs | 97A | 8A | 0.0366ohm | 41.5mm | 20mm | 40mm | 8A | - | C4BS Series | -40°C | 85°C | ||||
4537012 | Each | 15+ £16.32 45+ £15.34 | Min: 15 / Mult: 15 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | C4BS Series | - | - | ||||
KEMET / PARTNER STOCK | Each | 12+ £8.22 36+ £7.72 | Min: 12 / Mult: 12 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | C4BS Series | - | - | ||||
Each | 1+ £10.96 10+ £8.49 52+ £7.49 104+ £7.18 520+ £6.67 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder Lug | - | 1.379kV/µs | 648A | 20A | 0.0051ohm | 41.5mm | 20mm | 40mm | - | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ £11.02 10+ £8.54 52+ £7.52 104+ £7.22 520+ £6.70 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | Solder Lug | - | 827V/µs | 827A | 23A | 0.0037ohm | 41.5mm | 20mm | 40mm | - | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ £10.44 10+ £8.06 52+ £7.09 104+ £6.70 520+ £6.30 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | - | 1.379kV/µs | 303A | 14A | 0.0107ohm | 41.5mm | 20mm | 40mm | - | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ £12.93 32+ £9.26 64+ £8.86 128+ £8.54 512+ £8.06 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | - | 965V/µs | 1.448kA | 34A | 0.0023ohm | 42mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ £19.84 21+ £15.16 63+ £13.89 105+ £13.79 252+ £12.37 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 3µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | Solder Lug | - | 598V/µs | 1.793kA | 37A | 0.0025ohm | 57.5mm | 35mm | 50mm | - | 50mm | C4BS Series | -40°C | 85°C |