B32776 Series Power Film Capacitors:
31 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.81 10+ £4.33 50+ £3.64 100+ £3.40 200+ £3.33 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 54V/µs | - | 0.006ohm | 42mm | 30mm | 45mm | - | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ £7.34 10+ £5.53 50+ £4.69 100+ £3.90 200+ £3.89 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 73V/µs | - | 0.0121ohm | 41.5mm | 20mm | 39.5mm | 39.5mm | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ £5.60 10+ £4.17 50+ £4.03 100+ £3.89 200+ £3.75 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | - | 0.0051ohm | 42mm | 30mm | 45mm | - | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ £7.40 10+ £5.55 50+ £4.70 100+ £4.54 200+ £4.37 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 920V | - | PC Pin | 37.5mm | 54V/µs | - | 0.0064ohm | 42mm | 28mm | 42.5mm | 42.5mm | B32776 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £7.85 10+ £6.81 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 22V/µs | 14.5A | 0.0078ohm | 42mm | 28mm | 37mm | 37mm | B32776 Series | -40°C | 105°C | - | |||||
Each | 440+ £3.42 | Min: 440 / Mult: 440 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 920V | - | PC Pin | 37.5mm | 54V/µs | - | 0.0079ohm | 42mm | 28mm | 37mm | 37mm | B32776 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 640+ £3.80 | Min: 640 / Mult: 640 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 54V/µs | - | 0.0053ohm | 42mm | 20mm | 39.5mm | - | B32776 Series | -40°C | 125°C | AEC-Q200 | |||||
Each | 440+ £4.04 | Min: 440 / Mult: 440 | Metallized PP | Radial Box - 4 Pin | 27µF | ± 10% | DC Link | Through Hole | 700V | - | PC Pin | 37.5mm | 22V/µs | - | 0.0046ohm | 42mm | 28mm | 42.5mm | 42.5mm | B32776 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 720+ £3.12 | Min: 720 / Mult: 720 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 630V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 35V/µs | - | 0.007ohm | 42mm | 18mm | 32.5mm | 32.5mm | B32776 Series | -40°C | 125°C | AEC-Q200 | |||||
Each | 180+ £5.65 | Min: 180 / Mult: 180 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | - | 0.0035ohm | 42mm | 33mm | 48mm | - | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ £10.51 10+ £9.71 50+ £8.28 100+ £6.80 200+ £6.79 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 73V/µs | - | 0.0096ohm | 42mm | 28mm | 37mm | 37mm | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ £8.85 10+ £7.96 50+ £7.09 100+ £6.63 200+ £6.41 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 54V/µs | - | 0.006ohm | 42mm | 30mm | 45mm | 45mm | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ £5.46 5+ £4.89 10+ £4.47 20+ £4.13 40+ £3.77 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 22V/µs | - | 0.0051ohm | 42mm | 30mm | 45mm | 45mm | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ £2.14 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 54V/µs | - | 0.0305ohm | 41.5mm | 24mm | 15mm | 15mm | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ £9.14 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 16µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 21V/µs | - | 0.013ohm | 41.5mm | 24mm | 19mm | 19mm | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ £9.14 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 21V/µs | - | 0.0171ohm | 41.5mm | 24mm | 15mm | 15mm | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ £9.50 10+ £7.84 50+ £7.17 100+ £6.45 200+ £6.34 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 30µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 22V/µs | 19A | 0.0055ohm | 42mm | 30mm | 45mm | 45mm | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ £7.66 10+ £6.81 50+ £6.13 100+ £5.44 200+ £4.68 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 22V/µs | 12A | 0.0096ohm | 41.5mm | 20mm | 39.5mm | 39.5mm | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ £9.12 10+ £8.57 50+ £7.33 100+ £6.63 200+ £6.50 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 54V/µs | - | 0.0087ohm | 42mm | 28mm | 37mm | 37mm | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ £5.17 10+ £4.65 50+ £4.14 100+ £3.88 200+ £3.43 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 21V/µs | - | 0.007ohm | 41.5mm | 20mm | 39.5mm | - | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ £3.58 10+ £3.18 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 54V/µs | - | 0.0102ohm | 41.5mm | 20mm | 39.5mm | - | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ £7.53 10+ £6.69 50+ £5.85 100+ £4.60 200+ £4.58 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 73V/µs | - | 0.0099ohm | 42mm | 28mm | 37mm | - | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ £12.65 5+ £12.34 10+ £12.03 25+ £10.11 50+ £9.49 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | - | 0.0047ohm | 42mm | 33mm | 48mm | 48mm | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ £14.91 10+ £13.36 50+ £12.21 100+ £11.26 200+ £10.30 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 21V/µs | - | 0.0053ohm | 42mm | 28mm | 37mm | 37mm | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ £15.08 10+ £13.97 50+ £12.74 100+ £11.91 200+ £11.74 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 21V/µs | - | 0.0043ohm | 41.5mm | 28mm | 42.5mm | 42.5mm | B32776 Series | -40°C | 105°C | - |