B32754C Series Power Film Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
ESR
Product Length
Product Width
Product Height
Height
Product Range
1
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.48 10+ £2.57 50+ £2.15 200+ £2.02 400+ £1.98 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 0.01ohm | 31.5mm | 21mm | 31mm | 31mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £4.59 10+ £3.39 50+ £2.89 200+ £2.62 400+ £2.57 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 0.013ohm | 31.5mm | 22mm | 36.5mm | 36.5mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £3.76 50+ £2.83 100+ £2.71 250+ £2.43 500+ £2.23 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 0.011ohm | 31.5mm | 18mm | 33mm | 33mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £4.39 10+ £3.63 50+ £2.78 200+ £2.17 400+ £2.03 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | AC Filter | Through Hole | 275V | 550V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 55V/µs | 0.0125ohm | 31.5mm | 22mm | 36.5mm | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £2.50 50+ £2.34 100+ £2.19 250+ £2.03 500+ £1.88 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 50V/µs | 0.009ohm | 31.5mm | 16mm | 32mm | 32mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £4.39 10+ £3.25 50+ £2.72 200+ £2.68 400+ £2.65 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 50V/µs | 0.0135ohm | 31.5mm | 22mm | 36.5mm | 36.5mm | B32754C Series | -40°C | 105°C | AEC-Q200 |