B32678 Series Power Film Capacitors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 200+ £9.63 | Min: 200 / Mult: 200 | Metallized PP | Radial Box - 4 Pin | 24µF | ± 5% | DC Link | Through Hole | 875V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 70V/µs | 38A | 2600µohm | 57.5mm | 60mm | 45mm | - | B32678 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £6.63 10+ £5.35 50+ £4.67 100+ £4.20 200+ £4.00 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 15V/µs | 22.5A | 3900µohm | 57.5mm | 43mm | 24mm | - | B32678 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 108+ £8.46 | Min: 108 / Mult: 108 | Metallized PP | Radial Box - 4 Pin | 47µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | - | 0.0026ohm | 57.5mm | 35mm | 50mm | 50mm | B32678 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 108+ £7.04 | Min: 108 / Mult: 108 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | 750V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 60V/µs | - | 0.0035ohm | 57.5mm | 35mm | 50mm | 50mm | B32678 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 108+ £7.44 | Min: 108 / Mult: 108 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 50V/µs | - | 0.0033ohm | 57.5mm | 35mm | 50mm | 50mm | B32678 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 108+ £8.68 | Min: 108 / Mult: 108 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 35V/µs | - | 0.0025ohm | 57.5mm | 35mm | 50mm | 50mm | B32678 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 108+ £6.81 | Min: 108 / Mult: 108 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 875V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 70V/µs | - | 0.004ohm | 57.5mm | 35mm | 50mm | 50mm | B32678 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 108+ £9.16 | Min: 108 / Mult: 108 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | - | 0.0021ohm | 57.5mm | 35mm | 50mm | 50mm | B32678 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 108+ £7.72 | Min: 108 / Mult: 108 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 35V/µs | - | 0.0028ohm | 57.5mm | 35mm | 50mm | 50mm | B32678 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 108+ £6.33 | Min: 108 / Mult: 108 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 50V/µs | - | 0.004ohm | 57.5mm | 35mm | 50mm | 50mm | B32678 Series | -40°C | 105°C | AEC-Q200 |