B32676 Series Power Film Capacitors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £6.16 10+ £5.39 50+ £4.47 100+ £4.00 200+ £3.70 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | Switching-DC Link | Through Hole | 400V | 875V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | 12A | 0.0051ohm | 42mm | 28mm | 37mm | B32676 Series | -40°C | 105°C | - | |||||
Each | 400+ £5.34 | Min: 400 / Mult: 400 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 750V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 85V/µs | - | 0.0047ohm | 42mm | 30mm | 45mm | B32676 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 440+ £4.39 | Min: 440 / Mult: 440 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 54V/µs | - | 0.0044ohm | 42mm | 28mm | 42.5mm | B32676 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £9.62 10+ £8.41 50+ £7.68 100+ £7.10 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 54V/µs | - | 0.0033ohm | 42mm | 30mm | 45mm | B32676 Series | -40°C | 105°C | AEC-Q200 |