ex VAT

Power Film Capacitors:

7 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3106544

RoHS

Each
1+
£8.98
3+
£7.97
5+
£7.06
10+
£5.81
20+
£5.19
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
700V
PC Pin
52.5mm
-
1.125kA
-
0.0038ohm
58mm
35mm
50mm
-
-
-40°C
85°C
2310044

RoHS

Date/Lot Code

Each
1+
£17.01
5+
£15.17
10+
£13.32
25+
£12.23
50+
£11.13
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
Solder Lug
-
525V/µs
788A
24A
0.0025ohm
58mm
35mm
50mm
50mm
MKP386M Series
-55°C
105°C
3106549

RoHS

Each
1+
£10.94
3+
£9.70
5+
£8.59
10+
£7.08
20+
£6.20
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
PC Pin
52.5mm
-
600A
-
0.005ohm
58mm
35mm
50mm
-
Multicomp Pro MPDPB Film Capacitors
-40°C
85°C
3106551

RoHS

Each
1+
£16.66
3+
£13.09
5+
£10.78
10+
£9.92
20+
£8.68
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
600V
PC Pin
52.5mm
-
1.2kA
-
0.004ohm
58mm
35mm
50mm
-
-
-40°C
85°C
2310038

RoHS

Date/Lot Code

Each
1+
£12.81
3+
£12.07
5+
£11.32
10+
£10.58
20+
£9.72
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
1.25kV
Solder Lug
-
225V/µs
1.125kA
24.5A
0.0245ohm
58mm
35mm
50mm
50mm
MKP386M Series
-55°C
105°C
3106543

RoHS

Each
1+
£7.88
3+
£6.99
5+
£6.19
10+
£5.10
20+
£4.56
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
PC Pin
52.5mm
-
625A
-
0.0082ohm
58mm
35mm
50mm
-
-
-40°C
85°C
2310043

RoHS

Date/Lot Code

Each
1+
£13.66
10+
£11.47
25+
£10.54
50+
£9.60
100+
£9.22
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
700V
2kV
Solder Lug
-
525V/µs
525A
18A
0.004ohm
58mm
30mm
45mm
45mm
MKP386M Series
-55°C
105°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account