ex VAT

Power Film Capacitors:

21 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1832255

RoHS

Each
1+
£10.73
5+
£8.99
10+
£8.34
20+
£7.68
40+
£7.33
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
-
1µF
± 10%
Snubber
Through Hole
500V
2kV
Axial Leaded
-
754V/µs
754A
19.4A
0.005ohm
54mm
45.6mm
-
54mm
941C Series
-55°C
105°C
3463350

RoHS

Each
1+
£8.12
3+
£6.62
5+
£5.03
10+
£4.12
20+
£3.49
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
-
700V/µs
700A
16.2A
0.004ohm
54mm
30mm
-
-
-
-40°C
85°C
3463342

RoHS

Each
1+
£9.21
3+
£7.00
5+
£5.74
10+
£4.86
20+
£4.76
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
2kV
PC Pin
-
850V/µs
400A
15A
0.005ohm
54mm
33mm
-
-
-
-40°C
85°C
3463358

RoHS

Each
1+
£8.32
3+
£6.79
5+
£5.16
10+
£3.89
20+
£3.29
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
-
400V/µs
480A
16.7A
0.003ohm
54mm
28mm
-
-
-
-40°C
85°C
3463353

RoHS

Each
1+
£7.85
3+
£6.40
5+
£4.86
10+
£3.99
20+
£3.37
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
-
400V/µs
480A
16.7A
0.003ohm
54mm
28mm
-
-
-
-40°C
85°C
3463375

RoHS

Each
1+
£14.37
3+
£10.92
5+
£8.95
10+
£7.35
20+
£6.01
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
-
500V/µs
750A
19.6A
0.004ohm
54mm
40mm
-
-
-
-55°C
105°C
3463354

RoHS

Each
1+
£8.23
3+
£6.71
5+
£5.10
10+
£4.18
20+
£3.54
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1.5µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
-
400V/µs
600A
20.3A
0.002ohm
54mm
32mm
-
-
-
-40°C
85°C
3463309

RoHS

Each
1+
£17.40
2+
£13.23
3+
£12.04
5+
£10.84
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
26.5mm
1.3kV/µs
1.95kA
26A
0.0025ohm
54mm
35mm
46mm
-
-
-40°C
85°C
3463326

RoHS

Each
1+
£15.84
2+
£12.04
3+
£9.87
5+
£9.67
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
27mm
1kV/µs
2kA
28.2A
0.0025ohm
54mm
43mm
50mm
-
-
-40°C
85°C
3463356

RoHS

Each
1+
£9.93
3+
£6.15
5+
£5.60
10+
£5.04
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
2kV
PC Pin
-
850V/µs
280A
12.8A
0.005ohm
54mm
27mm
-
-
-
-40°C
85°C
3463351

RoHS

Each
1+
£8.55
3+
£6.98
5+
£5.30
10+
£4.34
20+
£3.68
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
-
700V/µs
840A
16.8A
0.003ohm
54mm
32mm
-
-
-
-40°C
85°C
3463312

RoHS

Each
1+
£13.60
2+
£10.34
3+
£9.41
5+
£8.47
10+
£7.17
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
26.5mm
800V/µs
1.6kA
28.2A
0.0025ohm
54mm
35mm
46mm
-
-
-40°C
85°C
1832254

RoHS

Each
1+
£5.44
5+
£4.58
10+
£4.41
20+
£4.23
40+
£3.93
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
2kV
PC Pin
-
754V/µs
513A
15.8A
0.006ohm
54mm
39.2mm
54mm
54mm
941C Series
-55°C
105°C
3463390

RoHS

Each
1+
£3.19
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
630V
2kV
PC Pin
-
750V/µs
750A
19.5A
0.005ohm
54mm
45.5mm
-
-
-
-55°C
105°C
3463315

RoHS

Each
1+
£15.72
2+
£11.95
3+
£10.88
5+
£9.80
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
27mm
800V/µs
1.76kA
28.5A
0.0024ohm
54mm
43mm
50mm
-
-
-40°C
85°C
3463314

RoHS

Each
1+
£22.66
2+
£17.22
3+
£14.11
5+
£11.96
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
26.5mm
1kV/µs
2kA
28.2A
0.0025ohm
54mm
43mm
50mm
-
-
-40°C
85°C
3463313

RoHS

Each
1+
£13.60
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
27mm
800V/µs
1.6kA
28.2A
0.0025ohm
54mm
35mm
46mm
-
-
-40°C
85°C
3463316

RoHS

Each
1+
£10.68
2+
£8.12
3+
£7.39
5+
£6.66
10+
£5.64
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
26.5mm
800V/µs
1.76kA
28.5A
0.0024ohm
54mm
43mm
50mm
-
-
-40°C
85°C
3463325

RoHS

Each
1+
£3.93
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
26.5mm
1kV/µs
2kA
28.2A
0.0025ohm
54mm
43mm
50mm
-
-
-40°C
85°C
3463317

RoHS

Each
1+
£10.68
2+
£8.12
3+
£7.39
5+
£6.66
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
26.5mm
800V/µs
1.76kA
28.5A
0.0024ohm
54mm
43mm
50mm
-
-
-40°C
85°C
3463324

RoHS

Each
1+
£16.89
2+
£12.84
3+
£11.52
5+
£10.20
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
27mm
1.3kV/µs
1.95kA
26A
0.0025ohm
54mm
35mm
46mm
-
-
-40°C
85°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account