ex VAT

Power Film Capacitors:

23 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3463334

RoHS

Each
1+
£3.66
5+
£2.59
10+
£1.97
25+
£1.62
50+
£1.37
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
800V/µs
176A
8A
0.006ohm
-
34mm
18mm
-
-
-40°C
85°C
3463343

RoHS

Each
1+
£7.26
5+
£5.16
10+
£3.92
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
800V/µs
376A
11.7A
0.005ohm
-
34mm
25mm
-
-
-40°C
85°C
3463366

RoHS

Each
1+
£6.77
5+
£4.20
10+
£3.44
25+
£2.83
50+
£2.32
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
850V/µs
187A
8.2A
0.007ohm
-
34mm
20mm
-
-
-55°C
105°C
3463362

RoHS

Each
1+
£7.90
5+
£4.90
10+
£4.01
20+
£3.40
40+
£2.78
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
700V/µs
476A
13.3A
0.004ohm
-
34mm
27mm
-
-
-55°C
105°C
3463328

RoHS

Each
1+
£4.28
5+
£3.04
10+
£2.31
25+
£1.90
50+
£1.61
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
1.1kV/µs
165A
10A
0.007ohm
-
34mm
21mm
-
-
-40°C
85°C
3463359

RoHS

Each
1+
£7.35
5+
£4.56
10+
£3.74
25+
£3.07
50+
£2.51
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
700V/µs
154A
7A
0.008ohm
-
34mm
18mm
-
-
-55°C
105°C
3463376

RoHS

Each
1+
£7.29
5+
£4.52
10+
£3.71
25+
£3.14
50+
£2.57
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
1.4kV/µs
210A
11.2A
0.005ohm
-
34mm
24mm
-
-
-55°C
105°C
3463338

RoHS

Each
1+
£5.10
5+
£3.62
10+
£2.75
25+
£1.91
50+
£1.87
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
800V/µs
264A
9.4A
0.005ohm
-
34mm
20mm
-
-
-40°C
85°C
3463330

RoHS

Each
1+
£6.00
5+
£4.26
10+
£3.24
25+
£2.07
50+
£2.03
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
1kV/µs
220A
10.2A
0.006ohm
-
34mm
19mm
-
-
-40°C
85°C
3463377

RoHS

Each
1+
£8.39
5+
£5.20
10+
£4.26
25+
£3.32
50+
£2.71
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
1.15kV/µs
253A
9.2A
0.007ohm
-
34mm
23.5mm
-
-
-55°C
105°C
3463339

RoHS

Each
1+
£6.65
5+
£4.12
10+
£3.38
20+
£2.72
40+
£2.67
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
800V/µs
376A
11.7A
0.005ohm
-
34mm
25mm
-
-
-40°C
85°C
3463373

RoHS

Each
1+
£9.87
5+
£6.12
10+
£5.02
20+
£4.04
40+
£3.31
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
850V/µs
578A
13.1A
0.005ohm
-
34mm
30.5mm
-
-
-55°C
105°C
3463361

RoHS

Each
1+
£8.39
5+
£5.20
10+
£4.26
20+
£3.50
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
700V/µs
329A
10.8A
0.005ohm
-
34mm
23.5mm
-
-
-55°C
105°C
3463335

RoHS

Each
1+
£5.86
5+
£4.16
10+
£3.16
25+
£2.19
50+
£2.15
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
800V/µs
264A
9.4A
0.005ohm
-
34mm
23mm
-
-
-40°C
85°C
3463329

RoHS

Each
1+
£5.04
5+
£3.58
10+
£2.72
25+
£2.05
50+
£1.74
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
800V/µs
176A
8A
0.006ohm
-
34mm
18mm
-
-
-40°C
85°C
3463368

RoHS

Each
1+
£9.03
5+
£5.60
10+
£4.59
20+
£3.58
40+
£2.93
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1kV
PC Pin
850V/µs
399A
11.6A
0.005ohm
-
34mm
26.5mm
-
-
-55°C
105°C
3463331

RoHS

Each
1+
£8.24
5+
£5.11
10+
£4.19
20+
£3.54
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
1.1kV/µs
242A
12A
0.007ohm
-
34mm
25mm
-
-
-40°C
85°C
1610842

RoHS

Each
75+
£4.02
100+
£3.25
500+
£3.17
Min: 75 / Mult: 75
Double Metallized PP
Axial Leaded
0.22µF
10%
Snubber
Through Hole
0
1kV
PC Pin
0
188A
7.4A
0.007ohm
17.5mm
34mm
-
34mm
940C Series
-55°C
105°C
2347931

RoHS

CORNELL DUBILIER
Each
75+
£3.17
100+
£2.63
500+
£2.31
Min: 75 / Mult: 75
Metallized PP
Axial Leaded
47000pF
10%
Snubber
Through Hole
0
1.6kV
PC Pin
0
161A
6.7A
0.008ohm
16.5mm
34mm
-
34mm
942C Series
-55°C
105°C
1614987

RoHS

Each
75+
£3.56
100+
£2.96
500+
£2.70
Min: 75 / Mult: 75
Double Metallized PP
Axial Leaded
0.15µF
10%
Snubber
Through Hole
0
1kV
PC Pin
0
128A
6.7A
0.007ohm
15mm
34mm
-
34mm
940C Series
-55°C
105°C
3463378

RoHS

Each
1+
£1.67
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
1.4kV/µs
308A
10.2A
0.007ohm
-
34mm
28mm
-
-
-55°C
105°C
1610846

RoHS

Date/Lot Code

Each
1+
£7.65
10+
£6.83
25+
£6.51
50+
£6.17
100+
£5.52
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.47µF
10%
Snubber
Through Hole
0
1kV
PC Pin
0
402A
10.6A
0.005ohm
24mm
34mm
-
34mm
940C Series
-55°C
105°C
3463360

RoHS

Each
1+
£1.17
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
450V
850V
PC Pin
700V/µs
231A
8.3A
0.007ohm
-
34mm
20.5mm
-
-
-55°C
105°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account