ex VAT

Power Film Capacitors:

6 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3649207

RoHS

Date/Lot Code

Each
1+
£17.880
3+
£15.830
5+
£13.770
10+
£11.720
20+
£11.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
200µF
± 10%
DC Link
Through Hole
450V
-
PC Pin
-
1.4kA
25A
0.004ohm
50mm
95mm
B32320I Series
-40°C
105°C
3649213

RoHS

Date/Lot Code

Each
1+
£10.830
3+
£9.720
5+
£8.600
10+
£7.490
20+
£7.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
110µF
± 10%
DC Link
Through Hole
800V
-
PC Pin
-
1kA
22A
0.005ohm
50mm
95mm
B32320I Series
-40°C
105°C
4382296

RoHS

Date/Lot Code

Each
1+
£69.760
5+
£64.610
10+
£62.030
20+
£55.980
40+
£52.560
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
380µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE II (Test Condition A)
-
32mm
2.6kA
65A
0.0016ohm
85mm
95mm
B25695 Series
-40°C
105°C
4382295

RoHS

Date/Lot Code

Each
1+
£49.910
10+
£48.000
20+
£46.080
Min: 1 / Mult: 1
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
1kV
GRADE II (Test Condition A)
-
32mm
2.2kA
60A
0.0017ohm
85mm
95mm
B25695 Series
-40°C
105°C
3649218

RoHS

Date/Lot Code

Each
128+
£7.620
Min: 128 / Mult: 128
Metallized PP
Can
70µF
± 10%
DC Link
Through Hole
1.1kV
-
PC Pin
-
1.4kA
23A
0.0047ohm
50mm
95mm
B32320I Series
-40°C
105°C
3649224

RoHS

Date/Lot Code

Each
128+
£8.170
Min: 128 / Mult: 128
Metallized PP
Can
50µF
± 10%
DC Link
Through Hole
1.3kV
-
PC Pin
-
1.5kA
24A
0.004ohm
50mm
95mm
B32320I Series
-40°C
105°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account