ex VAT

Power Film Capacitors:

24 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3373025

RoHS

Each
1+
£5.94
5+
£5.01
10+
£4.62
20+
£4.46
40+
£4.29
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.125kA
20.1A
0.0062ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3373026

RoHS

Each
1+
£11.21
5+
£9.07
10+
£8.11
20+
£7.06
40+
£6.57
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.25kA
21.5A
0.0053ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177956

RoHS

Date/Lot Code

Each
1+
£9.44
5+
£7.64
10+
£6.83
20+
£6.28
40+
£5.46
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
0.0071ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
4177943

RoHS

Date/Lot Code

Each
1+
£6.10
5+
£5.12
10+
£4.57
20+
£4.28
40+
£3.99
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
4177950

RoHS

Date/Lot Code

Each
1+
£6.94
5+
£5.62
10+
£5.02
20+
£4.70
40+
£4.37
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
0.0085ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
4177953

RoHS

Date/Lot Code

Each
1+
£7.23
5+
£5.85
10+
£5.23
20+
£4.89
40+
£4.55
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
0.0087ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177942

RoHS

Date/Lot Code

Each
1+
£6.32
5+
£5.12
10+
£4.57
20+
£4.28
40+
£3.99
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177949

RoHS

Date/Lot Code

Each
1+
£8.16
5+
£6.61
10+
£5.90
20+
£5.43
40+
£4.73
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
0.0085ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177954

RoHS

Date/Lot Code

Each
1+
£7.23
5+
£5.85
10+
£5.23
20+
£4.89
40+
£4.55
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
0.0087ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
4177955

RoHS

Date/Lot Code

Each
1+
£8.02
5+
£6.49
10+
£5.81
20+
£5.43
40+
£5.05
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
0.0071ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4656697

RoHS

Each
1+
£8.20
5+
£7.21
10+
£6.21
20+
£5.93
40+
£5.64
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
517A
14A
0.0038ohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
3642705

RoHS

Each
1+
£9.65
5+
£9.30
10+
£8.95
20+
£8.27
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
110V/µs
517A
14A
0.007ohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
3373003

RoHS

Date/Lot Code

Each
1+
£8.45
5+
£6.84
10+
£6.11
20+
£5.72
40+
£5.32
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
0.0085ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
3373057

RoHS

Date/Lot Code

Each
1+
£9.77
5+
£7.91
10+
£7.07
20+
£6.61
40+
£6.15
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
0.0071ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3373056

RoHS

Date/Lot Code

Each
1+
£6.58
5+
£5.54
10+
£5.12
20+
£4.94
40+
£4.75
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
0.0087ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3372943

RoHS

Date/Lot Code

Each
1+
£11.21
5+
£9.08
10+
£8.11
20+
£7.06
40+
£6.57
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.25kA
21.5A
0.0053ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
3373085

RoHS

Date/Lot Code

Each
1+
£7.70
5+
£6.24
10+
£5.57
20+
£5.21
40+
£4.85
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3372944

RoHS

Date/Lot Code

Each
1+
£12.32
5+
£9.97
10+
£8.91
20+
£7.76
40+
£7.22
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.375kA
22A
0.0045ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
3372976

RoHS

Date/Lot Code

Each
1+
£9.77
5+
£7.91
10+
£7.07
20+
£6.61
40+
£6.15
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
0.0071ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
3373086

RoHS

Date/Lot Code

Each
1+
£8.45
5+
£6.84
10+
£6.11
20+
£5.72
40+
£5.32
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
0.0085ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3373027

RoHS

Date/Lot Code

Each
1+
£12.32
5+
£9.97
10+
£8.91
20+
£7.76
40+
£7.22
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.375kA
22A
0.0045ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3372942

RoHS

Date/Lot Code

Each
1+
£10.60
5+
£8.58
10+
£7.67
20+
£7.17
40+
£6.67
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.125kA
20.1A
0.0062ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
3372975

RoHS

Date/Lot Code

Each
1+
£6.58
5+
£5.54
10+
£5.12
20+
£4.94
40+
£4.75
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
0.0087ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
3373002

RoHS

Date/Lot Code

Each
1+
£7.70
5+
£6.24
10+
£5.57
20+
£5.21
40+
£4.85
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account