ex VAT

Power Film Capacitors:

4 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Peak Current
Product Diameter
Product Height
Output (kvar)
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3872598

RoHS

Each
1+
£207.59
2+
£199.65
3+
£191.71
5+
£183.77
10+
£180.09
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
308µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
69.6A
-
355mm
50kvar @ 50Hz
-40°C
60°C
3872603

RoHS

Each
1+
£215.66
2+
£207.41
3+
£199.17
5+
£190.92
10+
£187.10
Min: 1 / Mult: 1
Metallized PP
Can
193µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
55A
-
355mm
50kvar @ 50Hz
-40°C
60°C
3872607

RoHS

Each
1+
£246.73
2+
£237.29
3+
£227.86
5+
£218.42
10+
£214.05
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
111.4µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
690V
Terminal Block
41.8A
-
355mm
50kvar @ 50Hz
-40°C
60°C
3515735

RoHS

Each
1+
£162.67
2+
£158.00
3+
£153.32
5+
£148.65
Min: 1 / Mult: 1
Metallized PP
Can
274µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
-
136mm
355mm
50kvar @ 50Hz
-40°C
60°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account