ex VAT

Power Film Capacitors:

14 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3106539

RoHS

Each
1+
£4.20
5+
£2.99
10+
£2.65
25+
£2.35
50+
£1.93
More Pricing...
Min: 1 / Mult: 1
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
0.0077ohm
42.5mm
24.5mm
27.5mm
-
-40°C
85°C
-
2112769

RoHS

Date/Lot Code

Each
1+
£2.84
5+
£2.44
10+
£2.03
25+
£1.87
50+
£1.70
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
10.5A
0.0075ohm
31.5mm
18mm
27.5mm
B32674D Series
-40°C
105°C
AEC-Q200
4457464

RoHS

Date/Lot Code

Each
1+
£2.79
50+
£2.22
100+
£1.94
250+
£1.73
500+
£1.65
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
4457473

RoHS

Date/Lot Code

Each
1+
£2.76
50+
£1.85
100+
£1.59
250+
£1.44
500+
£1.33
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
9.5A
7600µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
4457443

RoHS

Date/Lot Code

Each
1+
£2.60
50+
£1.74
100+
£1.50
250+
£1.36
500+
£1.26
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
8.6A
9400µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
4457445

RoHS

Date/Lot Code

Each
1+
£2.74
50+
£1.83
100+
£1.58
250+
£1.43
500+
£1.32
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.5A
7900µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
4457463

RoHS

Date/Lot Code

Each
1428+
£2.36
Min: 1428 / Mult: 1428
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
4457415

RoHS

Date/Lot Code

Each
1+
£2.75
50+
£2.22
100+
£1.93
250+
£1.74
500+
£1.66
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
8A
6400µohm
31.5mm
18mm
27.5mm
B32754 Series
-40°C
105°C
-
4457475

RoHS

Date/Lot Code

Each
1428+
£2.23
Min: 1428 / Mult: 1428
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
7.9A
0.0134ohm
31.5mm
18mm
27.5mm
B32774X Series
-40°C
105°C
-
3519079

RoHS

Date/Lot Code

Each
800+
£1.52
Min: 800 / Mult: 800
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
-
-
0.0076ohm
31.5mm
18mm
27.5mm
B32774P Series
-40°C
125°C
AEC-Q200
2728561

RoHS

Date/Lot Code

Each
1+
£1.77
10+
£1.59
50+
£1.45
200+
£1.34
400+
£1.23
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
875V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
7.5A
0.0147ohm
31.5mm
18mm
27.5mm
B32674D Series
-40°C
105°C
AEC-Q200
2469087

RoHS

Date/Lot Code

Each
1+
£1.00
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
-
0.016ohm
31.5mm
18mm
27.5mm
B32774D Series
-40°C
105°C
-
2469069

RoHS

Date/Lot Code

Each
1+
£3.07
10+
£1.90
50+
£1.52
200+
£1.33
400+
£1.13
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
PC Pin
27.5mm
125V/µs
-
-
0.0113ohm
31.5mm
18mm
27.5mm
B32674D Series
-40°C
105°C
AEC-Q200
2797885

RoHS

Date/Lot Code

Each
1+
£2.27
5+
£2.26
10+
£2.25
25+
£2.07
50+
£1.83
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
11.5A
0.0063ohm
31.5mm
18mm
27.5mm
B32674D Series
-40°C
105°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account