ex VAT

Power Film Capacitors:

38 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4294689

RoHS

Date/Lot Code

Each
1+
£108.29
5+
£100.31
10+
£96.30
Min: 1 / Mult: 1
Metallized PP
Can
68.5µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
-
-
-
-
-
-
85mm
200mm
-
-
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
4294687

RoHS

Date/Lot Code

Each
1+
£104.33
5+
£96.63
10+
£92.77
Min: 1 / Mult: 1
Metallized PP
Can
82.9µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
-
-
-
-
-
-
85mm
200mm
-
-
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
4294691

RoHS

Date/Lot Code

Each
1+
£103.04
5+
£95.83
10+
£88.49
Min: 1 / Mult: 1
Metallized PP
Can
92.4µF
± 5%
Three-Phase PFC
Stud Mount - M12
415V
-
-
-
-
-
-
-
85mm
200mm
-
-
15kvar @ 50Hz; 18kvar @ 60Hz
B25675C Series
-40°C
60°C
4294703

RoHS

Date/Lot Code

Each
1+
£95.91
5+
£87.02
10+
£78.12
Min: 1 / Mult: 1
Metallized PP
Can
48.1µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
-
-
-
-
-
-
85mm
200mm
-
-
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
4294709

RoHS

Date/Lot Code

Each
1+
£163.77
5+
£143.29
10+
£118.73
Min: 1 / Mult: 1
Metallized PP
Can
27.9µF
± 5%
Three-Phase PFC
Stud Mount - M12
690V
-
-
-
-
-
-
-
85mm
200mm
-
-
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
4294688

RoHS

Date/Lot Code

Each
1+
£103.39
5+
£95.77
10+
£91.94
Min: 1 / Mult: 1
Metallized PP
Can
77µF
± 5%
Three-Phase PFC
Stud Mount - M12
415V
-
-
-
-
-
-
-
85mm
200mm
-
-
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
3678175

RoHS

Date/Lot Code

Each
100+
£39.59
Min: 100 / Mult: 100
Metallized PP
Can
2.5µF
± 5%
Snubber
Stud Mount - M12
1kV
2.4kV
Screw
22.3mm
500V/µs
1.25kA
22A
-
55mm
200mm
-
-
-
C44B Series
-40°C
85°C
3678174

RoHS

Date/Lot Code

Each
100+
£37.24
Min: 100 / Mult: 100
Metallized PP
Can
2µF
± 5%
Snubber
Stud Mount - M12
1kV
2.4kV
Screw
22.3mm
500V/µs
1kA
22A
-
55mm
200mm
-
-
-
C44B Series
-40°C
85°C
3678177

RoHS

Date/Lot Code

Each
108+
£48.08
Min: 108 / Mult: 108
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M12
1kV
2.4kV
Screw
22.3mm
500V/µs
2kA
25A
-
65mm
200mm
-
-
-
C44B Series
-40°C
85°C
3678148

RoHS

Date/Lot Code

Each
54+
£65.69
Min: 54 / Mult: 54
Metallized PP
Can
22µF
± 5%
Snubber
Stud Mount - M12
500V
1.2kV
Screw
35mm
300V/µs
6.6kA
-
0.0025ohm
76mm
200mm
50A
-
-
C44A Series
-40°C
85°C
3442853

RoHS

Date/Lot Code

Each
1+
£90.22
Min: 1 / Mult: 1
Metallized PP
Can
90µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
570V
-
Terminal Block
-
-
27A
-
-
136mm
200mm
-
200mm
27.5kvar @ 50Hz; 33kvar @ 60Hz
B25667C Series
-40°C
85°C
4294661

RoHS

Date/Lot Code

Each
18+
£102.52
Min: 18 / Mult: 18
Metallized PP
Can
68.5µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
-
-
-
-
-
-
85mm
200mm
-
-
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25674C Series
-40°C
60°C
4305248

RoHS

Date/Lot Code

Each
256+
£60.65
Min: 256 / Mult: 256
Metallized PP
Can
24.4µF
± 10%
AC Filter
Stud Mount - M12
660V
-
Terminal Block
16mm
108V/µs
2.61kA
8.7A
-
85mm
200mm
-
-
-
FLB Series
-40°C
85°C
4305232

RoHS

Date/Lot Code

Each
256+
£60.54
Min: 256 / Mult: 256
Metallized PP
Can
68.5µF
± 10%
AC Filter
Stud Mount - M12
440V
-
Terminal Block
16mm
72V/µs
4.92kA
16.4A
-
85mm
200mm
-
-
-
FLB Series
-40°C
85°C
4294659

RoHS

Date/Lot Code

Each
18+
£99.00
Min: 18 / Mult: 18
Metallized PP
Can
77µF
± 5%
Three-Phase PFC
Stud Mount - M12
415V
-
-
-
-
-
-
-
85mm
200mm
-
-
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25674C Series
-40°C
60°C
4305239

RoHS

Date/Lot Code

Each
100+
£148.15
Min: 100 / Mult: 100
Metallized PP
Can
180.9µF
± 10%
AC Filter
Stud Mount - M12
440V
-
Terminal Block
16mm
72V/µs
12.99kA
43.3A
-
136mm
200mm
-
-
-
FLB Series
-40°C
85°C
4305233

RoHS

Date/Lot Code

Each
256+
£64.17
Min: 256 / Mult: 256
Metallized PP
Can
82.2µF
± 10%
AC Filter
Stud Mount - M12
440V
-
Terminal Block
16mm
72V/µs
5.91kA
19.7A
-
85mm
200mm
-
-
-
FLB Series
-40°C
85°C
4294702

RoHS

Date/Lot Code

Each
12+
£88.87
Min: 12 / Mult: 12
Metallized PP
Can
31.9µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
-
-
-
-
-
-
75mm
200mm
-
-
8.3kvar @ 50Hz; 10kvar @ 60Hz
B25675C Series
-40°C
60°C
4294654

RoHS

Date/Lot Code

Each
12+
£91.00
Min: 12 / Mult: 12
Metallized PP
Can
38.2µF
± 5%
Three-Phase PFC
Stud Mount - M12
480V
-
-
-
-
-
-
-
75mm
200mm
-
-
8.3kvar @ 50Hz; 10kvar @ 60Hz
B25674C Series
-40°C
60°C
4305241

RoHS

Date/Lot Code

Each
256+
£64.17
Min: 256 / Mult: 256
Metallized PP
Can
57.7µF
± 10%
AC Filter
Stud Mount - M12
525V
-
Terminal Block
16mm
86V/µs
4.95kA
16.5A
-
85mm
200mm
-
-
-
FLB Series
-40°C
85°C
4294680

RoHS

Date/Lot Code

Each
18+
£162.55
Min: 18 / Mult: 18
Metallized PP
Can
27.9µF
± 5%
Three-Phase PFC
Stud Mount - M12
690V
-
-
-
-
-
-
-
85mm
200mm
-
-
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25674C Series
-40°C
60°C
4294684

RoHS

Date/Lot Code

Each
12+
£89.79
Min: 12 / Mult: 12
Metallized PP
Can
38.2µF
± 5%
Three-Phase PFC
Stud Mount - M12
480V
-
-
-
-
-
-
-
75mm
200mm
-
-
8.3kvar @ 50Hz; 10kvar @ 60Hz
B25675C Series
-40°C
60°C
4294656

RoHS

Date/Lot Code

Each
12+
£94.66
Min: 12 / Mult: 12
Metallized PP
Can
47.9µF
± 5%
Three-Phase PFC
Stud Mount - M12
480V
-
-
-
-
-
-
-
75mm
200mm
-
-
10.4kvar @ 50Hz; 12.5kvar @ 60Hz
B25674C Series
-40°C
60°C
4294686

RoHS

Date/Lot Code

Each
12+
£92.20
Min: 12 / Mult: 12
Metallized PP
Can
47.9µF
± 5%
Three-Phase PFC
Stud Mount - M12
480V
-
-
-
-
-
-
-
75mm
200mm
-
-
10.4kvar @ 50Hz; 12.5kvar @ 60Hz
B25675C Series
-40°C
60°C
4305226

RoHS

Date/Lot Code

Each
256+
£64.17
Min: 256 / Mult: 256
Metallized PP
Can
99.5µF
± 10%
AC Filter
Stud Mount - M12
400V
-
Terminal Block
16mm
65V/µs
6.48kA
21.6A
-
85mm
200mm
-
-
-
FLB Series
-40°C
85°C
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account