ex VAT

Power Film Capacitors:

14 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2985118

RoHS

Each
1+
£52.16
Min: 1 / Mult: 1
Metallized PP
Can
166µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
55A
0.0014ohm
85mm
197mm
-
197mm
C44P-R Series
-25°C
70°C
4367168

RoHS

Date/Lot Code

Each
1+
£114.76
3+
£108.50
Min: 1 / Mult: 1
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
-440V
1kV
-
-
28mm
20V/µs
-
50A
0.0018ohm
65mm
197mm
-
-
C44P-R Series
-25°C
70°C
4367172

RoHS

Date/Lot Code

Each
1+
£114.06
3+
£107.83
Min: 1 / Mult: 1
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
-440V
1kV
-
-
35mm
20V/µs
-
50A
0.0016ohm
75mm
197mm
-
-
C44P-R Series
-25°C
70°C
4367167

RoHS

Date/Lot Code

Each
1+
£63.98
3+
£62.70
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
-440V
1kV
-
-
28mm
20V/µs
-
50A
0.0018ohm
65mm
197mm
-
-
C44P-R Series
-25°C
70°C
4367179

RoHS

Date/Lot Code

Each
1+
£127.47
3+
£120.51
Min: 1 / Mult: 1
Metallized PP
Can
166µF
± 5%
AC Filter
Stud Mount - M12
-480V
1.1kV
-
-
35mm
20V/µs
-
55A
0.0014ohm
85mm
197mm
-
-
C44P-R Series
-25°C
70°C
2985123

RoHS

Date/Lot Code

Each
1+
£70.63
9+
£53.77
18+
£51.75
54+
£49.72
108+
£47.58
Min: 1 / Mult: 1
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
50A
0.0014ohm
65mm
197mm
-
197mm
C44P-R Series
-25°C
70°C
2985105

RoHS

Date/Lot Code

Each
1+
£68.56
9+
£57.86
18+
£53.21
54+
£52.15
108+
£51.08
Min: 1 / Mult: 1
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
50A
0.0018ohm
65mm
197mm
-
197mm
C44P-R Series
-25°C
70°C
2985107

RoHS

Date/Lot Code

Each
1+
£66.99
5+
£56.55
12+
£55.42
60+
£54.29
108+
£53.16
Min: 1 / Mult: 1
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
-
50A
0.0016ohm
75mm
197mm
-
197mm
C44P-R Series
-25°C
70°C
2985117

RoHS

Date/Lot Code

Each
1+
£64.12
5+
£57.79
12+
£51.45
60+
£48.73
108+
£46.29
Min: 1 / Mult: 1
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
0.0014ohm
75mm
197mm
-
197mm
C44P-R Series
-25°C
70°C
4305202

RoHS

Date/Lot Code

Each
256+
£59.10
Min: 256 / Mult: 256
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
480V
-
-
Screw
30mm
17.1V/µs
2.565kA
45A
0.0023ohm
85mm
197mm
-
-
FLA Series
-40°C
85°C
4305215

RoHS

Date/Lot Code

Each
252+
£41.16
Min: 252 / Mult: 252
Metallized PP
Can
50µF
± 10%
AC Filter
Stud Mount - M10
660V
-
-
Quick Connect
-
20V/µs
1kA
18A
0.006ohm
63.5mm
197mm
-
-
FLA Series
-40°C
85°C
4706576

RoHS

Date/Lot Code

Each
1+
£92.39
9+
£77.31
18+
£76.33
54+
£75.34
108+
£73.46
Min: 1 / Mult: 1
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
50A
0.0014ohm
65mm
197mm
50A
-
C44P-T Series
-30°C
70°C
2985100

RoHS

Date/Lot Code

Each
1+
£95.35
5+
£83.43
10+
£69.13
50+
£67.75
100+
£66.36
Min: 1 / Mult: 1
Metallized PP
Can
500µF
± 10%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
63A
0.0012ohm
85mm
197mm
-
197mm
C44P-R Series
-25°C
70°C
2985104

RoHS

Each
1+
£51.00
9+
£46.90
18+
£46.35
54+
£45.80
108+
£45.35
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
50A
0.0018ohm
65mm
197mm
-
197mm
C44P-R Series
-25°C
70°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account