ex VAT

Power Film Capacitors:

6 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4176434

RoHS

Each
1+
£83.23
Min: 1 / Mult: 1
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
GRADE III (Test Condition B)
Screw
32mm
12V/µs
5.565kA
72A
1500µohm
85mm
180mm
C44U-T Series
-40°C
85°C
4176439

RoHS

Date/Lot Code

Each
1+
£79.64
Min: 1 / Mult: 1
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M6
-
1.3kV
GRADE III (Test Condition B)
Screw
32mm
15V/µs
4.645kA
68A
1700µohm
85mm
180mm
C44U-T Series
-40°C
85°C
4575175

RoHS

Date/Lot Code

Each
1+
£157.97
5+
£146.38
10+
£125.63
Min: 1 / Mult: 1
Metallized PP
-
590µF
± 10%
DC Filter
Stud Mount - M12
-
1.5kV
-
Screw
50mm
-
3.3kA
85A
0.0028ohm
116mm
180mm
FFLK Series
-40°C
95°C
4305192

RoHS

Date/Lot Code

Each
256+
£55.64
Min: 256 / Mult: 256
Metallized PP
Can
350µF
± 10%
AC Filter
Stud Mount - M12
250V
-
-
Screw
30mm
10.4V/µs
3.622kA
44A
0.0019ohm
85mm
180mm
FLA Series
-40°C
85°C
4305196

RoHS

Date/Lot Code

Each
252+
£41.88
Min: 252 / Mult: 252
Metallized PP
Can
250µF
± 10%
AC Filter
Stud Mount - M12
330V
-
-
Screw
30mm
8.6V/µs
2.137kA
40A
0.0021ohm
75mm
180mm
FLA Series
-40°C
85°C
4629232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£145.83
10+
£137.46
25+
£129.07
50+
£126.26
100+
£123.46
Min: 1 / Mult: 1
Metallized PP
Can
590µF
± 10%
DC Filter
Stud Mount - M12
-
1.5kV
-
Screw
50mm
-
3.3kA
85A
0.0028ohm
116mm
180mm
FFLK Series
-40°C
95°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account