ex VAT

Power Film Capacitors:

9 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Diameter
Product Height
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4377492

RoHS

Date/Lot Code

Each
1+
£83.94
3+
£79.36
Min: 1 / Mult: 1
Metallized PP
Can
46µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
-
30V/µs
-
14A
75mm
160mm
-
7.5kvar @ 50Hz
C9T Series
-25°C
55°C
4377496

RoHS

Date/Lot Code

Each
1+
£98.40
3+
£93.02
Min: 1 / Mult: 1
Metallized PP
Can
27.4µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
-
30V/µs
-
9A
75mm
160mm
-
5kvar @ 50Hz
C9T Series
-25°C
55°C
2667961

RoHS

Date/Lot Code

Each
1+
£55.75
5+
£46.09
12+
£42.71
60+
£41.86
108+
£41.00
Min: 1 / Mult: 1
Metallized PP
Can
31.1µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
-
30V/µs
-
9A
75mm
160mm
160mm
5kvar @ 50Hz
C9T Series
-25°C
55°C
2667963

RoHS

Date/Lot Code

Each
1+
£69.35
9+
£55.32
18+
£54.18
54+
£53.03
108+
£51.97
Min: 1 / Mult: 1
Metallized PP
Can
61.5µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
-
30V/µs
-
18A
85mm
160mm
160mm
10kvar @ 50Hz
C9T Series
-25°C
55°C
2667962

RoHS

Date/Lot Code

Each
1+
£55.25
5+
£45.68
12+
£42.33
60+
£41.48
108+
£40.64
Min: 1 / Mult: 1
Metallized PP
Can
46µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
-
30V/µs
-
14A
75mm
160mm
160mm
7.5kvar @ 50Hz
C9T Series
-25°C
55°C
2667969

RoHS

Date/Lot Code

Each
1+
£56.04
5+
£46.33
12+
£42.93
60+
£41.44
108+
£40.61
Min: 1 / Mult: 1
Metallized PP
Can
27.4µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
-
30V/µs
-
9A
75mm
160mm
160mm
5kvar @ 50Hz
C9T Series
-25°C
55°C
2667971

RoHS

Date/Lot Code

Each
1+
£59.39
9+
£50.13
18+
£49.94
54+
£49.75
108+
£48.76
Min: 1 / Mult: 1
Metallized PP
Can
54.8µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
-
30V/µs
-
17A
85mm
160mm
160mm
10kvar @ 50Hz
C9T Series
-25°C
55°C
4305235

RoHS

Date/Lot Code

Each
200+
£83.76
Min: 200 / Mult: 200
Metallized PP
Can
109µF
± 10%
AC Filter
Stud Mount - M12
440V
Terminal Block
16mm
72V/µs
7.86kA
26.2A
116mm
160mm
-
-
FLB Series
-40°C
85°C
4305244

RoHS

Date/Lot Code

Each
200+
£76.60
Min: 200 / Mult: 200
Metallized PP
Can
77µF
± 10%
AC Filter
Stud Mount - M12
525V
Terminal Block
16mm
86V/µs
6.6kA
22A
116mm
160mm
-
-
FLB Series
-40°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account