ex VAT

Power Film Capacitors:

9 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3649225

RoHS

Date/Lot Code

Each
1+
£12.980
3+
£11.440
5+
£9.890
10+
£8.350
20+
£8.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
66µF
± 10%
DC Link
Through Hole
1.3kV
PC Pin
1.65kA
23A
0.005ohm
50mm
120mm
-
B32320I Series
-40°C
105°C
3649214

RoHS

Date/Lot Code

Each
1+
£16.340
3+
£15.160
5+
£13.970
10+
£12.790
20+
£12.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
150µF
± 10%
DC Link
Through Hole
800V
PC Pin
1.1kA
23A
0.005ohm
50mm
120mm
-
B32320I Series
-40°C
105°C
3649220

RoHS

Date/Lot Code

Each
84+
£9.700
Min: 84 / Mult: 84
Metallized PP
Can
150µF
± 10%
DC Link
Through Hole
1.1kV
PC Pin
2.2kA
22.4A
0.0043ohm
60mm
120mm
-
B32320I Series
-40°C
105°C
3649215

RoHS

Date/Lot Code

Each
84+
£11.950
Min: 84 / Mult: 84
Metallized PP
Can
200µF
± 10%
DC Link
Through Hole
800V
PC Pin
1.5kA
27.5A
0.0036ohm
60mm
120mm
-
B32320I Series
-40°C
105°C
3442863

RoHS

Date/Lot Code

Each
60+
£48.210
Min: 60 / Mult: 60
-
Can
310µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
-
50A
0.0023ohm
85mm
120mm
120mm
B25620 Series
-55°C
85°C
3442862

RoHS

Date/Lot Code

Each
60+
£42.620
Min: 60 / Mult: 60
-
Can
220µF
± 10%
DC Link
Stud Mount - M12
1.32kV
Screw
-
45A
0.0026ohm
85mm
120mm
120mm
B25620 Series
-55°C
85°C
3649208

RoHS

Date/Lot Code

Each
128+
£11.650
Min: 128 / Mult: 128
Metallized PP
Can
260µF
± 10%
DC Link
Through Hole
450V
PC Pin
1.56kA
23A
0.005ohm
50mm
120mm
-
B32320I Series
-40°C
105°C
3649226

RoHS

Date/Lot Code

Each
84+
£11.480
Min: 84 / Mult: 84
Metallized PP
Can
100µF
± 10%
DC Link
Through Hole
1.3kV
PC Pin
2.5kA
22.4A
0.0043ohm
60mm
120mm
-
B32320I Series
-40°C
105°C
3649219

RoHS

Date/Lot Code

Each
128+
£8.320
Min: 128 / Mult: 128
Metallized PP
Can
100µF
± 10%
DC Link
Through Hole
1.1kV
PC Pin
1.5kA
23A
0.005ohm
50mm
120mm
-
B32320I Series
-40°C
105°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account