ex VAT

Power Film Capacitors:

11 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
ESR
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3105440

RoHS

Each
1+
£207.44
5+
£166.91
10+
£151.26
Min: 1 / Mult: 1
Metallized PP
Can
154µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
Terminal Block
-
84.4mm
265mm
28.1kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3105444

RoHS

Date/Lot Code

Each
1+
£189.20
5+
£152.23
10+
£137.96
Min: 1 / Mult: 1
Metallized PP
Can
96.2µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
Terminal Block
-
84.4mm
265mm
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3105445

RoHS

Date/Lot Code

Each
1+
£201.18
5+
£180.37
10+
£149.45
Min: 1 / Mult: 1
Metallized PP
Can
55.8µF
± 5%
Three-Phase PFC
Stud Mount - M12
660V
-
Terminal Block
-
84.4mm
340mm
22.9kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3500686

RoHS

Date/Lot Code

Each
4+
£183.55
Min: 4 / Mult: 4
Metallized PP
Can
240µF
-
DC Link
Stud Mount - M12
-
1.1kV
Screw
0.0021ohm
84.4mm
105mm
-
HDMKP Series
-40°C
85°C
3105438

RoHS

Date/Lot Code

Each
1+
£212.45
5+
£170.94
10+
£154.91
Min: 1 / Mult: 1
Metallized PP
Can
165.8µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
Terminal Block
-
84.4mm
265mm
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3105437

RoHS

Date/Lot Code

Each
4+
£118.92
Min: 4 / Mult: 4
Metallized PP
Can
132.6µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
Terminal Block
-
84.4mm
265mm
20kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3500687

RoHS

Date/Lot Code

Each
4+
£207.18
Min: 4 / Mult: 4
Metallized PP
Can
210µF
-
DC Link
Stud Mount - M12
-
2kV
Screw
0.0013ohm
84.4mm
260mm
-
HDMKP Series
-40°C
85°C
3105442

RoHS

Date/Lot Code

Each
1+
£142.37
10+
£103.81
20+
£94.91
Min: 1 / Mult: 1
Metallized PP
Can
48.1µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
Terminal Block
-
84.4mm
265mm
12.5kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3105439

RoHS

Date/Lot Code

Each
4+
£160.55
Min: 4 / Mult: 4
Metallized PP
Can
137µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
Terminal Block
-
84.4mm
265mm
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3500685

RoHS

Date/Lot Code

Each
4+
£203.55
Min: 4 / Mult: 4
Metallized PP
Can
360µF
-
DC Link
Stud Mount - M12
-
900V
Screw
0.0018ohm
84.4mm
105mm
-
HDMKP Series
-40°C
85°C
3105443

RoHS

Each
1+
£163.29
Min: 1 / Mult: 1
Metallized PP
Can
77µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
Terminal Block
-
84.4mm
265mm
20kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account